Kingbright 2.5 V Orange LED Surface KPA-3010 KPA-3010SECK
- RS Stock No.:
- 862-4702
- Mfr. Part No.:
- KPA-3010SECK
- Manufacturer:
- Kingbright
Get a bulk buy discount
Add 100 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€10.55
(exc. VAT)
€13.00
(inc. VAT)
In Stock
- 5,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | €0.211 | €10.55 | - |
| 100 - 200 | €0.203 | €10.15 | 3% |
| 250 - 450 | €0.192 | €9.60 | 9% |
| 500 - 950 | €0.178 | €8.90 | 15% |
| 1000 + | €0.157 | €7.85 | 25% |
*price indicative
- RS Stock No.:
- 862-4702
- Mfr. Part No.:
- KPA-3010SECK
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Orange | |
| Product Type | LED | |
| Maximum Forward Current | 195mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2.5V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3 x 1 x 2 mm | |
| LED Luminosity | 250 mcd | |
| Lens Shape | Dome | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 601nm | |
| Series | KPA-3010 | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Orange | ||
Product Type LED | ||
Maximum Forward Current 195mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2.5V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3 x 1 x 2 mm | ||
LED Luminosity 250 mcd | ||
Lens Shape Dome | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 601nm | ||
Series KPA-3010 | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Right Angle Package
This family of LEDs, from Kingbright, are side looking surface mount (SMD) devices. They are available in single, full and bi-colour options from a variety of package sizes. There are also a range of different lens types. Suitable applications for the side looking LEDs include backlighting and indicators.
Side-looking LEDs
Right angle surface mounted (SMD)
Variety of colour options
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Orange LED Surface KPA-3010 KPA-3010SECK
- Kingbright 2.5 V Green LED Surface KPA-3010 KPA-3010SGC
- Kingbright 2.5 V Red LED Surface KPA-3010 KPA-3010EC
- Kingbright 2.5 V Red LED Surface KPA-3010 KPA-3010SURCK
- Kingbright 2.5 V Green LED Surface KPA-3010 KPA-3010CGCK
- Kingbright 2.5 V Yellow LED Surface KPA-3010 KPA-3010SYCK
- Kingbright 2.5 V Yellow LED Surface KPA-3010 KPA-3010YC
- Kingbright 4 V Blue LED Surface KPA-3010 KPA-3010QBC-G
