Kingbright 4 V Green LED 3528 Surface KPED-3528 KPED-3528ZGC-G

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
169-7823
Mfr. Part No.:
KPED-3528ZGC-G
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED

LED Colour

Green

Package Type

3528

Maximum Forward Current

100mA

Mount Type

Surface

Packaging

500 pieces per reel

Forward Voltage

4V

Maximum Power Dissipation

120mW

Number of Pins

2

Viewing Angle

40 °

Lens Dimensions

3.5 x 2.8 x 3.2 mm

LED Luminosity

1900 → 3200 mcd

Lens Shape

Dome

Dominant Wavelength

525nm

Standards/Approvals

RoHS

Series

KPED-3528

Lens Colour

Clear

Lens Finish

Clear

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright SMT Chip LED Dome 3528 Package


The 3528 family, from Kingbright, are surface mount (SMT) Chip LEDs. They have a 3528 footprint with a domed lens. Available in a variety of colour options, the 3528 LEDs have a water clear lens. They are Ideal for backlighting applications.

Features of the 3528 LEDs:

Dimensions: 3.5 x 2.8 mm

Variety of single colour

Dome lens type

Viewingle angle: 40°

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy