Panasonic2.3 V, 3.3 V Blue & Red LED SMD, ESS LNJ167W85RA
- RS Stock No.:
- 169-8095
- Mfr. Part No.:
- LNJ167W85RA
- Manufacturer:
- Panasonic
Subtotal (1 reel of 5000 units)*
€380.00
(exc. VAT)
€465.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.076 | €380.00 |
*price indicative
- RS Stock No.:
- 169-8095
- Mfr. Part No.:
- LNJ167W85RA
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| LED Colours | Blue, Red | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 4 | |
| Forward Voltage | 2.3 V, 3.3 V | |
| Luminous Intensity | 25 mcd, 52 mcd | |
| Number of Pins | 4 | |
| Lens Shape | Square | |
| Dominant Wavelength | 475 / 638 nm | |
| Series | ESS | |
| Dimensions | 1.05 x 1.3 x 0.25mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
LED Colours Blue, Red | ||
Mounting Type Surface Mount | ||
Number of LEDs 4 | ||
Forward Voltage 2.3 V, 3.3 V | ||
Luminous Intensity 25 mcd, 52 mcd | ||
Number of Pins 4 | ||
Lens Shape Square | ||
Dominant Wavelength 475 / 638 nm | ||
Series ESS | ||
Dimensions 1.05 x 1.3 x 0.25mm | ||
- COO (Country of Origin):
- CN
Panasonic ESS series SMT LEDs
Panasonic's ESS type series consists of bi-colour and tri-colour (RGB) LEDs. They are in surface mount (SMT) Chip LED packages with the industry standard 1310 (0504) footprint.
1.3 x 1.05 mm SMT package
Visible Light LEDs, Panasonic
Related links
- Panasonic2.3 V ESS LNJ167W85RA
- Kingbright1.95 V KPGB-0607 KPGB-0607VBA1SEEKKC-TT
- Kingbright2.5 V KPTB-1612SURKQBDC
- Kingbright2.5 V KPHBM-2012QBDSURKC
- Wurth Elektronik2.4 V Blue & Red LED 1205 SMD, WL-SBRW 156125RB73000
- Lite-On2.4 V LTST-C195TBJRKT
- ROHM2.3 → 3.3 V Blue LED Side View SMD, SML SMLA12BN8TT86
- ROHM2.3 → 3.3 V Blue LED CSL10 SMD, CSL CSL1001BT1C
