ROHM 3.3 V Blue LED CSL10 Surface CSL CSL1001BT1C
- RS Stock No.:
- 264-779
- Mfr. Part No.:
- CSL1001BT1C
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 50 units)*
€8.40
(exc. VAT)
€10.35
(inc. VAT)
Temporarily out of stock
- 2,000 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 50 - 450 | €0.168 | €8.40 |
| 500 - 950 | €0.16 | €8.00 |
| 1000 - 2450 | €0.148 | €7.40 |
| 2500 - 4950 | €0.136 | €6.80 |
| 5000 + | €0.131 | €6.55 |
*price indicative
- RS Stock No.:
- 264-779
- Mfr. Part No.:
- CSL1001BT1C
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | Blue | |
| Product Type | LED | |
| Maximum Forward Current | 10mA | |
| Package Type | CSL10 | |
| Packaging | Aluminium bag | |
| Mount Type | Surface | |
| Forward Voltage | 3.3V | |
| Maximum Power Dissipation | 33mW | |
| Viewing Angle | 140 ° | |
| LED Luminosity | 7.1 mcd | |
| Dominant Wavelength | 471nm | |
| Standards/Approvals | RoHS Compliant | |
| Lens Colour | Colourless | |
| Series | CSL | |
| Automotive Standard | AEC-Q102 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour Blue | ||
Product Type LED | ||
Maximum Forward Current 10mA | ||
Package Type CSL10 | ||
Packaging Aluminium bag | ||
Mount Type Surface | ||
Forward Voltage 3.3V | ||
Maximum Power Dissipation 33mW | ||
Viewing Angle 140 ° | ||
LED Luminosity 7.1 mcd | ||
Dominant Wavelength 471nm | ||
Standards/Approvals RoHS Compliant | ||
Lens Colour Colourless | ||
Series CSL | ||
Automotive Standard AEC-Q102 | ||
The ROHM automotive-grade molded blue chip LED features a low-current emission design and complies with AEC-Q102 standards.
Featuring with lens InGaN
Source of light for display unit
Related links
- ROHM 3.3 V Green LED CSL10 Surface CSL CSL1001ET1C
- ROHM 1.7 V Infrared LED CSL10 Surface CSL CSL1002RT1
- ROHM 3.3 V Blue LED SML-D12 Surface SML SMLD12BN1WT86C
- ROHM 3.3 V Blue LED Surface SML SMLA12BN8TT86
- ROHM 3.3 V Blue LED 1608 Surface CSL0902BT1
- ROHM 3.3 V Blue LED 1608 Surface CSL0902BT1C
- ROHM 3.3 V Blue LED Through Hole SLA560x SLA580BNT3F
- ROHM 3.3 V Green, Blue LED Through Hole SLA580x SLA580ENT3F
