Kingbright 2.5 V Red, Blue LED 2012 Surface Multi-Colour LED KPHBM-2012QBDSURKC

Subtotal (1 reel of 2000 units)*

€812.00

(exc. VAT)

€998.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€0.406€812.00

*price indicative

RS Stock No.:
165-4407
Mfr. Part No.:
KPHBM-2012QBDSURKC
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED

LED Colour

Red, Blue

Package Type

2012

Maximum Forward Current

30mA

Packaging

Tape & Reel

Mount Type

Surface

Number of LEDs

2

Maximum Power Dissipation

75mW

Forward Voltage

2.5V

Number of Pins

4

Viewing Angle

120 °

Lens Dimensions

2 x 1.25 x 0.45 mm

LED Luminosity

80 mcd, 250 mcd

Lens Shape

Rectangular

Standards/Approvals

RoHS

Dominant Wavelength

465nm, 630nm

Series

Multi-Colour LED

Lens Finish

Clear

Lens Colour

Clear

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright SMT Chip LED 2012 (0805) Package


The Chip LED 0805 LEDs, from Kingbright, are in the industry standard 0805 package. These surface mount (SMT) LEDs measure 2.0 x 1.25 x 0.4 mm. Offering low power consumption and a wide viewing angle, the Chip LED 0805 series are Ideal for backlight and indicator applications. There are also various colours and lens types available in the Chip LED 0805 range.

Features of the 2012 family of LEDs:

Standard 0805 package

Dimensions: 2 x 1.25 mm

Single-colour and bi-colour options

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy