Nichia3.5 V Green LED 5mm Through Hole, NSPE510DS
- RS Stock No.:
- 169-9758
- Mfr. Part No.:
- NSPE510DS
- Manufacturer:
- Nichia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-9758
- Mfr. Part No.:
- NSPE510DS
- Manufacturer:
- Nichia
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichia | |
| LED Colours | Green | |
| Package Type | 5mm (T-1 3/4) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.5 V | |
| Luminous Intensity | 5.2 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 30 ° | |
| Lens Shape | Round | |
| Lens Colour | Clear | |
| Dimensions | 5 x 8.3mm | |
| Select all | ||
|---|---|---|
Brand Nichia | ||
LED Colours Green | ||
Package Type 5mm (T-1 3/4) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 3.5 V | ||
Luminous Intensity 5.2 cd | ||
Number of Pins 2 | ||
Viewing Angle 30 ° | ||
Lens Shape Round | ||
Lens Colour Clear | ||
Dimensions 5 x 8.3mm | ||
- COO (Country of Origin):
- JP
Related links
- Nichia3.5 V Green LED 5mm Through Hole, NSPE510DS
- Nichia3.5 V Green LED 5mm Through Hole, NSPG520AS
- Broadcom2.2 V Green LED 5mm Through Hole, HLMP-C523
- Cree2.6 V Red LED 5mm Through Hole, C566C-RFN-CT0W0BB1
- Kingbright2.5 V Red LED 5mm Through Hole, L-7113SRD-F
- Kingbright2.25 V Red LED 5mm Through Hole, Cylindrical L-483HDT
- Cree LED4 V White LED 5mm Through Hole, C503C-WAN-CCADB231
- Cree LED2.6 V Red LED 5mm Through Hole, C503B-RBN-CW0Z0AA2
