Kingbright2.25 V Red LED 5mm Through Hole, Cylindrical L-483HDT
- RS Stock No.:
- 247-1151
- Mfr. Part No.:
- L-483HDT
- Manufacturer:
- Kingbright
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 247-1151
- Mfr. Part No.:
- L-483HDT
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Red | |
| Package Type | 5mm (T-1 3/4) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.25 V | |
| Luminous Intensity | 1 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 100 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 660 nm | |
| Dimensions | 5mm | |
| Lens Colour | Red | |
| Series | Cylindrical | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Red | ||
Package Type 5mm (T-1 3/4) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 2.25 V | ||
Luminous Intensity 1 mcd | ||
Number of Pins 2 | ||
Viewing Angle 100 ° | ||
Lens Shape Round | ||
Dominant Wavelength 660 nm | ||
Dimensions 5mm | ||
Lens Colour Red | ||
Series Cylindrical | ||
- COO (Country of Origin):
- CN
Related links
- Kingbright2.5 V Red LED 5mm Through Hole, L-7113SRD-F
- Kingbright2.25 V Red LED 2 mm Through Hole, L-13HD
- Kingbright14 V Red LED 5mm Through Hole, Blinking L-56BSRD-B
- Cree2.6 V Red LED 5mm Through Hole, C566C-RFN-CT0W0BB1
- Cree LED2.6 V Red LED 5mm Through Hole, C503B-RBN-CW0Z0AA2
- Kingbright 2.5 V Red LED 3 mm (T-1) Through Hole Cylindrical L-47XEC
- Kingbright 2.5 V Red LED 3 mm (T-1) Through Hole Cylindrical L-1334SRT
- Kingbright 2 V Red LED 3 mm (T-1) Through Hole Cylindrical L-424IDT
