Nichia 2.1 V Red LED 5 mm (T-1 3/4) Through Hole NSPR510CS NSPR510CS
- RS Stock No.:
- 169-9763
- Mfr. Part No.:
- NSPR510CS
- Manufacturer:
- Nichia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-9763
- Mfr. Part No.:
- NSPR510CS
- Manufacturer:
- Nichia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichia | |
| Product Type | LED | |
| LED Colour | Red | |
| Maximum Forward Current | 50mA | |
| Package Type | 5 mm (T-1 3/4) | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Maximum Power Dissipation | 125mW | |
| Forward Voltage | 2.1V | |
| Number of Pins | 2 | |
| Viewing Angle | 30 ° | |
| Lens Dimensions | 5 x 8.3 mm | |
| LED Luminosity | 5 cd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 625nm | |
| Series | NSPR510CS | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nichia | ||
Product Type LED | ||
LED Colour Red | ||
Maximum Forward Current 50mA | ||
Package Type 5 mm (T-1 3/4) | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Maximum Power Dissipation 125mW | ||
Forward Voltage 2.1V | ||
Number of Pins 2 | ||
Viewing Angle 30 ° | ||
Lens Dimensions 5 x 8.3 mm | ||
LED Luminosity 5 cd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 625nm | ||
Series NSPR510CS | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Nichia 500C, 510C and 520C Series LEDs
The 500C, 510C and 520C LEDs, from Nichia, are a family of single through-hole LEDs. They have a 5mm (T-1 3/4) package with a clear lens. Available in both colour or cool and warm white options, the 5x0C series are suitable for applications such as portable light, signage and decorative lighting.
Visible Light LEDs, Nichia
Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.
Related links
- Nichia 2.1 V Red LED 5 mm (T-1 3/4) Through Hole NSPR510CS NSPR510CS
- Nichia 2.1 V Red LED 3 mm (T-1) Through Hole NSPR310S NSPR310S-RP-S-T
- Kingbright 2.1 V Red LED 5 mm (T-1 3/4) Through Hole L53 L-53SRC-J4
- Broadcom 2.1 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-EG1A-Z10DD
- Broadcom 2.1 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-EG3B-WX0DD
- Broadcom 2.1 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-EG3A-WX0DV
- Broadcom 2.1 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-EG3B-WX0DV
- Kingbright 2.1 V Red LED 5 mm (T-1 3/4) Through Hole L-7113 L-7113SRD-J4
