Nichia 2.1 V Red LED 5 mm (T-1 3/4) Through Hole NSPR510CS NSPR510CS
- RS Stock No.:
- 713-4012
- Mfr. Part No.:
- NSPR510CS
- Manufacturer:
- Nichia
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.35
(exc. VAT)
€6.60
(inc. VAT)
Last RS stock
- Plus 60 unit(s) shipping from 02 November 2026
- Final 90 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €1.07 | €5.35 |
| 25 - 120 | €0.728 | €3.64 |
| 125 - 495 | €0.694 | €3.47 |
| 500 - 1245 | €0.662 | €3.31 |
| 1250 + | €0.624 | €3.12 |
*price indicative
- RS Stock No.:
- 713-4012
- Mfr. Part No.:
- NSPR510CS
- Manufacturer:
- Nichia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichia | |
| LED Colour | Red | |
| Product Type | LED | |
| Package Type | 5 mm (T-1 3/4) | |
| Maximum Forward Current | 50mA | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Forward Voltage | 2.1V | |
| Maximum Power Dissipation | 125mW | |
| Number of Pins | 2 | |
| Viewing Angle | 30 ° | |
| Lens Dimensions | 5 x 8.3 mm | |
| LED Luminosity | 5 cd | |
| Lens Shape | Round | |
| Dominant Wavelength | 625nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Series | NSPR510CS | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nichia | ||
LED Colour Red | ||
Product Type LED | ||
Package Type 5 mm (T-1 3/4) | ||
Maximum Forward Current 50mA | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Forward Voltage 2.1V | ||
Maximum Power Dissipation 125mW | ||
Number of Pins 2 | ||
Viewing Angle 30 ° | ||
Lens Dimensions 5 x 8.3 mm | ||
LED Luminosity 5 cd | ||
Lens Shape Round | ||
Dominant Wavelength 625nm | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Series NSPR510CS | ||
Lens Finish Clear | ||
Automotive Standard No | ||
Nichia 500C, 510C and 520C Series LEDs
The 500C, 510C and 520C LEDs, from Nichia, are a family of single through-hole LEDs. They have a 5mm (T-1 3/4) package with a clear lens. Available in both colour or cool and warm white options, the 5x0C series are suitable for applications such as portable light, signage and decorative lighting.
Visible Light LEDs, Nichia
Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.
Related links
- Nichia 2.1 V Red LED 5 mm (T-1 3/4) Through Hole NSPR510CS NSPR510CS
- Nichia 2.1 V Red LED 3 mm (T-1) Through Hole NSPR310S NSPR310S-RP-S-T
- Kingbright 2.1 V Red LED 5 mm (T-1 3/4) Through Hole L53 L-53SRC-J4
- Broadcom 2.1 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-EG1A-Z10DD
- Broadcom 2.1 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-EG3B-WX0DD
- Broadcom 2.1 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-EG3A-WX0DV
- Broadcom 2.1 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-EG3B-WX0DV
- Kingbright 2.1 V Red LED 5 mm (T-1 3/4) Through Hole L-7113 L-7113SRD-J4
