Lumileds 11.7 V White LED Surface LUXEON MZ LMZ7-SW50
- RS Stock No.:
- 170-0927
- Mfr. Part No.:
- LMZ7-SW50
- Manufacturer:
- Lumileds
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-0927
- Mfr. Part No.:
- LMZ7-SW50
- Manufacturer:
- Lumileds
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colour | White | |
| Product Type | LED | |
| Maximum Forward Current | 1.2A | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 4 | |
| Forward Voltage | 11.7V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 928 lm | |
| Colour Rendering Index CRI | 70% | |
| Lens Dimensions | 4.2 x 4 x 0.59 mm | |
| Lens Shape | Square | |
| Standards/Approvals | RoHS | |
| Colour Temperature | 5028K | |
| Series | LUXEON MZ | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colour White | ||
Product Type LED | ||
Maximum Forward Current 1.2A | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 4 | ||
Forward Voltage 11.7V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 928 lm | ||
Colour Rendering Index CRI 70% | ||
Lens Dimensions 4.2 x 4 x 0.59 mm | ||
Lens Shape Square | ||
Standards/Approvals RoHS | ||
Colour Temperature 5028K | ||
Series LUXEON MZ | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Lumileds LUXEON MZ Series LEDs
The LUXEON MZ series of LEDs, from Lumileds, offer a combination of brightness, uniformity and luminance enabling precision light control. As illumination grade LEDs, the LUXEON MZ series are designed to enable indoor, outdoor and industrial applications with all of the features of LUXEON M series. The smaller apparent source size of the LUXEON MZ allows for a tighter beam control and higher punch with an exceptional lm/W performance. The LUXEON MZ LEDs deliver high efficacy and high flux density from a uniform source with tight correlated color temperature control. With its common footprint, the LUXEON MZ offers increased flexibility when used in combination with LUXEON M. The LUXEON MZ is suitable for applications such as downlights, high bay, low bay, lamps, outdoor and spotlights.
Common Footprint
Industry leading 11.2V package
Exceptional luminance
Small source size
Exceeds ENERGY STAR® lumen maintenance requirements.
Highest lumen density for ideal optical control in a 600 to 1,000 lumen package
Visible Light LEDs, Lumileds
Related links
- Lumileds11.7 V White LED SMD, LUXEON MZ LMZ7-SW50
- Lumileds 3.5 V White LED Surface LUXEON C L1C1-4070000000000
- Lumileds 11.2 V White LED Surface LUXEON M LXR7-SW40
- Lumileds 12 V White LED Surface LUXEON MX L1MX-407012V500000
- Lumileds 3.5 V White LED Surface LUXEON CZ L1CU-5070000000000
- Lumileds 3.5 V White LED Surface LUXEON CZ L1CU-5770000000000
- Lumileds 3.5 V White LED Surface LUXEON Rubix L1RX-5760000000000
- Lumileds 24 V White LED 3030 Surface LUXEON 3030 HV L130-40800BHV00001
