Lumileds 24 V White LED 3030 Surface LUXEON 3030 HV L130-40800BHV00001
- RS Stock No.:
- 170-9819
- Mfr. Part No.:
- L130-40800BHV00001
- Manufacturer:
- Lumileds
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
€2.05
(exc. VAT)
€2.52
(inc. VAT)
- RS Stock No.:
- 170-9819
- Mfr. Part No.:
- L130-40800BHV00001
- Manufacturer:
- Lumileds
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colour | White | |
| Product Type | LED | |
| Package Type | 3030 | |
| Maximum Forward Current | 60mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 24V | |
| Number of Pins | 2 | |
| Viewing Angle | 116 ° | |
| Colour Rendering Index CRI | 80% | |
| LED Luminous Flux | 117 lm | |
| Lens Dimensions | 3 x 3 x 0.52 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Lens Finish | Diffused | |
| Series | LUXEON 3030 HV | |
| Colour Temperature | 4000K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colour White | ||
Product Type LED | ||
Package Type 3030 | ||
Maximum Forward Current 60mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 24V | ||
Number of Pins 2 | ||
Viewing Angle 116 ° | ||
Colour Rendering Index CRI 80% | ||
LED Luminous Flux 117 lm | ||
Lens Dimensions 3 x 3 x 0.52 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Lens Finish Diffused | ||
Series LUXEON 3030 HV | ||
Colour Temperature 4000K | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Lumileds LUXEON 3030 HV Series LEDs
The Lumileds LUXEON 3030 HV LEDs are mid-power LEDs with a high flux output. They are available in 24 V or 48 V, the LUXEON 3030 HV LEDs are designed for use with more efficient and cost effective drivers.
Suitable applications include downlights, lamps and spotlights.
Visible Light LEDs, Lumileds
Related links
- Lumileds 24 V White LED 3030 Surface LUXEON 3030 HV L130-40800BHV00001
- Lumileds 2.71 V White Mid-Power LED 3030 Surface LUXEON 3030 L130-5080HA30000B1
- Lumileds 2.71 V White Mid-Power LED 3030 Surface LUXEON 3030 L130-3080HA30000B1
- Lumileds 2.71 V White Mid-Power LED 3030 Surface LUXEON 3030 L130-4080HA30000B1
- Lumileds 2.71 V White Mid-Power LED 3030 Surface LUXEON 3030 L130-2780HA30000B1
- Lumileds6.6 V White LED 3030 (1212) SMD, LUXEON 3030 L130-4080003000W21
- Lumileds6.8 V White LED 3030 (1212) SMD, LUXEON HR30 L130-50700THR00000
- Lumileds 3.3 V White LED 3020 Surface LUXEON 3020 L130-2780002011001
