Vishay 2.6 V Green LED 3 mm (T-1) Through Hole TLH.42 TLHP42J2L1
- RS Stock No.:
- 170-8279
- Mfr. Part No.:
- TLHP42J2L1
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-8279
- Mfr. Part No.:
- TLHP42J2L1
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | LED | |
| LED Colour | Green | |
| Maximum Forward Current | 30mA | |
| Package Type | 3 mm (T-1) | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Forward Voltage | 2.6V | |
| Maximum Power Dissipation | 100mW | |
| Number of Pins | 2 | |
| Viewing Angle | 22 ° | |
| LED Luminosity | 14 mcd | |
| Lens Dimensions | 3.2 x 4.5 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 565nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Clear | |
| Lens Colour | Green | |
| Series | TLH.42 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type LED | ||
LED Colour Green | ||
Maximum Forward Current 30mA | ||
Package Type 3 mm (T-1) | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Forward Voltage 2.6V | ||
Maximum Power Dissipation 100mW | ||
Number of Pins 2 | ||
Viewing Angle 22 ° | ||
LED Luminosity 14 mcd | ||
Lens Dimensions 3.2 x 4.5 mm | ||
Lens Shape Round | ||
Dominant Wavelength 565nm | ||
Standards/Approvals RoHS | ||
Lens Finish Clear | ||
Lens Colour Green | ||
Series TLH.42 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Vishay 3mm Radial Through Hole LEDs
Visible Light LEDs, Vishay
Related links
- Vishay 2.6 V Green LED 3 mm (T-1) Through Hole TLH.42 TLHP42J2L1
- Vishay 3 V Green LED 3 mm (T-1) Through Hole TLH.42 TLHG4205
- Vishay 2.6 V Red LED 3 mm (T-1) Through Hole TLH.46 TLHK46Q1R2
- Wurth Elektronik 2.6 V Green LED 3 mm (T-1) Through Hole WL-TMRW 151034GS03000
- Lite-On 2.6 V Green LED 3 mm (T-1) Through Hole LTL LTL-4231N
- Vishay 3 V Green LED 3 mm (T-1) Through Hole TLH.49 TLHG4900
- Vishay 3 V Green LED 3 mm (T-1) Through Hole TLH.46 TLHG4605
- Vishay 2.4 V Green LED 3 mm (T-1) Through Hole TLH.44 TLHG4405
