Vishay 3 V Green LED 3 mm (T-1) Through Hole TLH.49 TLHG4900

Get a bulk buy discount

Add 250 more to save 29%

View bulk pricing options

Subtotal (1 pack of 50 units)*

€28.70

(exc. VAT)

€35.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 200€0.574€28.70-
250 - 450€0.402€20.1029%
500 - 1200€0.344€17.2040%
1250 - 2450€0.316€15.8044%
2500 +€0.287€14.3550%

*price indicative

Packaging Options:
RS Stock No.:
818-7562
Mfr. Part No.:
TLHG4900
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

LED

LED Colour

Green

Package Type

3 mm (T-1)

Maximum Forward Current

30mA

Packaging

Ammo

Mount Type

Through Hole

Maximum Power Dissipation

100mW

Forward Voltage

3V

Number of Pins

2

Viewing Angle

±16°

Lens Dimensions

4.5 x 3.2 mm

LED Luminosity

37 mcd

Lens Shape

Round

Dominant Wavelength

575nm

Standards/Approvals

RoHS

Lens Colour

Clear

Lens Finish

Clear

Series

TLH.49

Automotive Standard

No

Vishay TLHx4xxx Series 3mm (T-1) Radial LEDs


The TLHx4xxx series, from Vishay, are high efficiency LEDs in a 3mm tinted diffused plastic package. Their wide viewing angle provides these LEDs with a high on-off contrast. Other suitable applications for the TLHx4xxx include; status lights, off/on indicator, background illumination, readout lights, maintenance lights and legend lights.

Features of the TLHx4xxx LEDs:

Standard 3mm package (T-1)

Small mechanical tolerances

Suitable for DC and high peak current

Wide viewing angle

Luminous intensity categorised

Red, Yellow, Green and Blue colour categorised

Visible Light LEDs, Vishay


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy