ams OSRAM 3.1 V White LED 0603 Surface CHIP LED 0603 LW Q38G-Q1OO-3K6L-1
- RS Stock No.:
- 170-9519
- Mfr. Part No.:
- LW Q38G-Q1OO-3K6L-1
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-9519
- Mfr. Part No.:
- LW Q38G-Q1OO-3K6L-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | White | |
| Product Type | LED | |
| Package Type | 0603 | |
| Maximum Forward Current | 15mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.1V | |
| Number of Pins | 2 | |
| Viewing Angle | 150 ° | |
| Lens Dimensions | 0.9 x 1.7 x 0.4 mm | |
| LED Luminous Flux | 240 → 610 mlm | |
| Colour Rendering Index CRI | 80% | |
| LED Luminosity | 71 → 224 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | IEC 62471:2008 | |
| Lens Finish | Diffused | |
| Series | CHIP LED 0603 | |
| Colour Temperature | 8200K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour White | ||
Product Type LED | ||
Package Type 0603 | ||
Maximum Forward Current 15mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 3.1V | ||
Number of Pins 2 | ||
Viewing Angle 150 ° | ||
Lens Dimensions 0.9 x 1.7 x 0.4 mm | ||
LED Luminous Flux 240 → 610 mlm | ||
Colour Rendering Index CRI 80% | ||
LED Luminosity 71 → 224 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals IEC 62471:2008 | ||
Lens Finish Diffused | ||
Series CHIP LED 0603 | ||
Colour Temperature 8200K | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
OSRAM CHIPLED 0603 Series LEDs
The OSRAM CHIPLED 0603 series of LEDs, from OSRAM Opto Semiconductors, forms a part of the CHIPLED family. The CHIPLED 0402 come in the standard 0603 Compact footprint. Ideal for applications that do not require a high powered LED, the CHIPLED 0603 can be used for various applications. These applications include; key/LCD-backlighting, eraser arrays, narrow distance displays or indicators for external modems.
Features of the CHIPLED 0603 LEDs:
Dimensions: 1.6 x 0.8 mm
Industry standard 0603 package
Flat (0.3 mm) packages available
Variety of colours
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 3.1 V White LED 0603 Surface CHIP LED 0603 LW Q38G-Q1OO-3K6L-1
- ams OSRAM 3.1 V White LED 1608 Surface CHIP LED 0603 LW Q38E-Q1OO-3K6L-1
- ams OSRAM 3.1 V White LED 0603 Surface CHIP LED 0603 LW Q38G-Q2OO-3K5L-1
- ams OSRAM 3.1 V White LED 0603 Surface CHIP LED 0603 LW Q38E-Q2OO-3K5L-1
- ams OSRAM 3.1 V White LED 0603 Surface LW Q98G.01 LW Q98G.01-R2T1-3K6L-1
- ams OSRAM 3.1 V Blue LED 0603 Surface CHIP LED 0603 LB Q39G-L2OO-35-1
- ams OSRAM 3.1 V White LED 0603 Surface SmartLED LWL283-Q1R2-3K8L-1
- OSRAM Opto Semiconductors 3.1 V White LED 0603 Surface SmartLED LW L283-P2R1-3K8L-1
