ams OSRAM 3.1 V White LED 0603 Surface SmartLED LWL283-Q1R2-3K8L-1
- RS Stock No.:
- 654-1800
- Mfr. Part No.:
- LWL283-Q1R2-3K8L-1
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 654-1800
- Mfr. Part No.:
- LWL283-Q1R2-3K8L-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | White | |
| Product Type | LED | |
| Maximum Forward Current | 20mA | |
| Package Type | 0603 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.1V | |
| Number of Pins | 2 | |
| Viewing Angle | 170 °, 130 | |
| LED Luminous Flux | 0.48 lm | |
| LED Luminosity | 135 mcd | |
| Lens Dimensions | 1.7 x 0.8 x 0.65 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Lens Colour | Yellow | |
| Series | SmartLED | |
| Colour Temperature | 6200K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour White | ||
Product Type LED | ||
Maximum Forward Current 20mA | ||
Package Type 0603 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 1 | ||
Forward Voltage 3.1V | ||
Number of Pins 2 | ||
Viewing Angle 170 °, 130 | ||
LED Luminous Flux 0.48 lm | ||
LED Luminosity 135 mcd | ||
Lens Dimensions 1.7 x 0.8 x 0.65 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Lens Colour Yellow | ||
Series SmartLED | ||
Colour Temperature 6200K | ||
Automotive Standard No | ||
OSRAM SMARTLED 0603 Series LEDs
The SMARTLED 0603 series, from Osram Opto Semiconductors, are a high power, reliable range of LED devices. As a part of the TOPLED family, the SMARTLED 0603 series come in the industry standard 0603 package. The SMARTLED 0603 is suitable for use in outdoor displays, display backlighting, signal and symbol illumination or floor marker lighting.
1.7 x 0.8 x 0.65 mm package size
Viewing angle 160°
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 3.1 V White LED 0603 Surface SmartLED LWL283-Q1R2-3K8L-1
- OSRAM Opto Semiconductors 3.1 V White LED 0603 Surface SmartLED LW L283-P2R1-3K8L-1
- OSRAM Opto Semiconductors 3.1 V White LED 1608 Surface SmartLED LW L283-P2R1-3K8L-1
- ams OSRAM 3 V White LED 0603 Surface SMARTLED 0603 KW EELP41.RU
- ams OSRAM 3.1 V White LED 0603 Surface CHIP LED 0603 LW Q38G-Q2OO-3K5L-1
- ams OSRAM 3.1 V White LED 0603 Surface CHIP LED 0603 LW Q38E-Q2OO-3K5L-1
- ams OSRAM 3.1 V White LED 0603 Surface CHIP LED 0603 LW Q38G-Q1OO-3K6L-1
- ams OSRAM 3.1 V White LED 0603 Surface LW Q98G.01 LW Q98G.01-R2T1-3K6L-1
