ams OSRAM 3.05 V White LED SMD Epoxy Surface OSLON Black Flat LUW HWQP-8M7N-EBVF46FCBB46-8F8H
- RS Stock No.:
- 170-9544
- Mfr. Part No.:
- LUW HWQP-8M7N-EBVF46FCBB46-8F8H
- Manufacturer:
- ams OSRAM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 170-9544
- Mfr. Part No.:
- LUW HWQP-8M7N-EBVF46FCBB46-8F8H
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | White | |
| Package Type | SMD Epoxy | |
| Maximum Forward Current | 1.5A | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.05V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 88 → 125 cd | |
| Lens Dimensions | 3.85 x 3.85 x 0.6 mm | |
| LED Luminous Flux | 250 → 400 lm | |
| Lens Shape | Oval | |
| Standards/Approvals | IEC 62471:2008 | |
| Series | OSLON Black Flat | |
| Colour Temperature | 5500K | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour White | ||
Package Type SMD Epoxy | ||
Maximum Forward Current 1.5A | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 1 | ||
Forward Voltage 3.05V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminosity 88 → 125 cd | ||
Lens Dimensions 3.85 x 3.85 x 0.6 mm | ||
LED Luminous Flux 250 → 400 lm | ||
Lens Shape Oval | ||
Standards/Approvals IEC 62471:2008 | ||
Series OSLON Black Flat | ||
Colour Temperature 5500K | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
OSRAM OSLON Black Flat Series LEDs - White
The OSLON Black Flat LED, from OSRAM Opto Semiconductors, is a Compact surface mount ultra flat multi-chip LED array for slim designs. It is Ideal for automotive applications. The OSLON Black Flat LED array provides high light output even at high currents, featuring uniform distribution of light, thermal stability and good contrast for both seeing and being seen. Designed to function without a lens, the OSLON Black Flat LED can be used to create more Compact units such as headlights, giving designers more freedom.
Features & Benefits
• High brightness LED with UX:3 chip
• Low thermal resistance: 4K/W
• Robust SMT QFN package with ceramic converter
• High quality of light for better visibility
• Applications include: Automotive headlamps, lowbeams, highbeams, day time running light, fog lights, cornering lights, bicycle lights and back-up light
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 3.05 V White LED SMD Epoxy Surface OSLON Black Flat LUW HWQP-8M7N-EBVF46FCBB46-8F8H
- ams OSRAM 16.35 V White LED SMD Epoxy Surface OSLON Black Flat KW H5L531.TE-7R6S-EBVF46FCBB46-RSSR
- ams OSRAM 6.55 V White LED SMD Epoxy Surface OSLON Black Flat KW H2L531.TE -6P5Q-EBVF46FCBB46-1
- ams OSRAM 3.75 V White LED Surface OSLON Black Flat LUW HWQP-5N8N
- ams OSRAM 12.3 V White LED SMD Epoxy Surface OSLON Black Flat KW H4L531.TE
- ams OSRAM 9.8 V White LED SMD Epoxy Surface OSLON Black Flat KW H3L531.TE
- ams OSRAM 6 V White LED SMD Epoxy Surface OSLON Black Flat S KW2 HIL532.TK-D2D9-4L07M0-SC6B
- ams OSRAM 3.2 V White LED SMD Epoxy Surface OSLON Black LCW H9GP-KXLX-4J8K-1
