ams OSRAM 3.2 V Blue LED PLCC 2 Surface TOPLED LB T67C-P2R1-35
- RS Stock No.:
- 170-9595
- Mfr. Part No.:
- LB T67C-P2R1-35
- Manufacturer:
- ams OSRAM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 170-9595
- Mfr. Part No.:
- LB T67C-P2R1-35
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Blue | |
| Package Type | PLCC 2 | |
| Maximum Forward Current | 20mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 3.2V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 140 mcd | |
| Lens Dimensions | 3.4 x 3 x 2.1 mm | |
| LED Luminous Flux | 500 mLm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 470nm | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | TOPLED | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Blue | ||
Package Type PLCC 2 | ||
Maximum Forward Current 20mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 3.2V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminosity 140 mcd | ||
Lens Dimensions 3.4 x 3 x 2.1 mm | ||
LED Luminous Flux 500 mLm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 470nm | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series TOPLED | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
OSRAM TOPLED Series LEDs - Single Colour
The TOPLED series of LEDs, from Osram Opto Semiconductors, are Compact and highly reliable LED devices. As Osrams first SMT LED with an integrated reflector, the TOPLED family of LEDs are Ideal for applications such as: indoor/outdoor displays, display backlighting, signal and Symbol illumination. The TOPLEDs are also a suitable replacement for micro incandescent bulbs or floor marker lighting.
3.4 x 3.0 x 2.1 mm PLCC-2 package size
Viewing angle 120°
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 3.2 V Blue LED PLCC 2 Surface TOPLED LB T67C-P2R1-35
- ams OSRAM 3.2 V White LED PLCC 2 Surface TOPLED LW TTSD-U2V2-JKPL
- ams OSRAM3.2 V Blue LED PLCC 2 SMD, TOPLED LB T67C-Q2S1-35
- ams OSRAM 2.75 V Blue LED PLCC 2 Surface TOPLED LB T673-L2P1-35
- ams OSRAM 3.2 V Blue LED 0603 Surface CHIP LED 0603 LB Q39E-N1OO-35-1
- ams OSRAM 3.2 V Blue LED Surface GB CS8PM1.13 GB CS8PM1.13-HYHZ-35
- ams OSRAM 3.2 V Blue LED Surface Mount Surface GD CSSRM3.14 GD CSSRM3.14-AJAM-24-1
- ams OSRAM 3.4 V Blue LED PLCC 4 Surface Power TOPLED LB E6SG-T1U2-35-Z
