Lumileds6.6 V White LED 3030 (1212) SMD, LUXEON 3030 L130-4080003000W21

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-9861
Mfr. Part No.:
L130-4080003000W21
Manufacturer:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

LED Colours

White

Package Type

3030 (1212)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

6.6 V

Number of Pins

2

Luminous Flux

95 lm

Lens Shape

Round

Dimensions

3 x 3 x 0.52mm

Series

LUXEON 3030

Colour Temperature

4000K

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy