Lumileds 2.71 V White Mid-Power LED 3030 Surface LUXEON 3030 L130-5080HA30000B1
- RS Stock No.:
- 232-0726
- Mfr. Part No.:
- L130-5080HA30000B1
- Manufacturer:
- Lumileds
Get a bulk buy discount
Add 200 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€12.30
(exc. VAT)
€15.10
(inc. VAT)
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 100 | €0.123 | €12.30 | - |
| 200 - 900 | €0.113 | €11.30 | 8% |
| 1000 - 1900 | €0.104 | €10.40 | 15% |
| 2000 + | €0.094 | €9.40 | 23% |
*price indicative
- RS Stock No.:
- 232-0726
- Mfr. Part No.:
- L130-5080HA30000B1
- Manufacturer:
- Lumileds
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| Product Type | Mid-Power LED | |
| LED Colour | White | |
| Maximum Forward Current | 240mA | |
| Package Type | 3030 | |
| Packaging | Tape | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.71V | |
| Viewing Angle | 110 ° | |
| Colour Rendering Index CRI | 80% | |
| LED Luminous Flux | 34.0 → 37.0 lm | |
| Lens Dimensions | 2.6 x 2.6 mm | |
| Standards/Approvals | RoHS | |
| Series | LUXEON 3030 | |
| Lens Finish | Diffused | |
| Colour Temperature | 5000K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
Product Type Mid-Power LED | ||
LED Colour White | ||
Maximum Forward Current 240mA | ||
Package Type 3030 | ||
Packaging Tape | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 2.71V | ||
Viewing Angle 110 ° | ||
Colour Rendering Index CRI 80% | ||
LED Luminous Flux 34.0 → 37.0 lm | ||
Lens Dimensions 2.6 x 2.6 mm | ||
Standards/Approvals RoHS | ||
Series LUXEON 3030 | ||
Lens Finish Diffused | ||
Colour Temperature 5000K | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
LUXEON Mid-Power 3030 HE Plus LED,5000K
The Lumileds LUXEON 3030 HE plus horticulture LED have superior high efficacy, mid power package that enabling the global growth of high quality and efficient luminaires. Its serving a wide range of horticulture applications that utilize broad-spectrum white light, LUXEON 3030 HE plus deliver top rated performance and long lifetime with CCTs ranging from 2200K to 6500K.
3.0 x 3.0 package footprint
Ideal solution for horticulture applications that utilize broad-spectrum white light
Superior high efficacy at rated current enables outstanding lm/Wat system level
Robust coating design for enhanced sulphur protection capability
Related links
- Lumileds 2.71 V White Mid-Power LED 3030 Surface LUXEON 3030 L130-5080HA30000B1
- Lumileds 2.71 V White Mid-Power LED 3030 Surface LUXEON 3030 L130-4080HA30000B1
- Lumileds 2.71 V White Mid-Power LED 3030 Surface LUXEON 3030 L130-3080HA30000B1
- Lumileds 2.71 V White Mid-Power LED 3030 Surface LUXEON 3030 L130-2780HA30000B1
- Lumileds 2.71 V White Mid-Power LED 2835 Surface LUXEON 2835 L128-4080HA35000B1
- Lumileds 2.71 V White Mid-Power LED 2835 Surface LUXEON 2835 L128-5080HA35000B1
- Lumileds 2.71 V White Mid-Power LED 2835 Surface LUXEON 2835 L128-3095HA35000B1
- Lumileds 2.71 V White Mid-Power LED 2835 Surface LUXEON 2835 L128-2780HA35000B1
