Broadcom 1.8 V Yellow LED 3 mm (T-1) Through Hole HLMP HLMP-1719

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€3.24

(exc. VAT)

€3.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,840 unit(s) shipping from 02 November 2026
  • Plus 26,320 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 10€0.324€3.24
20 - 40€0.307€3.07
50 - 90€0.287€2.87
100 +€0.271€2.71

*price indicative

Packaging Options:
RS Stock No.:
171-1228
Mfr. Part No.:
HLMP-1719
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

LED Colour

Yellow

Product Type

LED

Package Type

3 mm (T-1)

Maximum Forward Current

7mA

Packaging

Bulk

Mount Type

Through Hole

Forward Voltage

1.8V

Maximum Power Dissipation

17.5mW

Number of Pins

2

Viewing Angle

50 °

LED Luminosity

2.1 mcd

Lens Dimensions

3 x 4.7 mm

Lens Shape

Round

Dominant Wavelength

585nm

Standards/Approvals

RoHS

Series

HLMP

Lens Colour

Yellow

Lens Finish

Diffused, Tinted

Automotive Standard

No

Avago HLMP-4700/4719/4740/1700/1719/1790 Series LEDs


The HLMP-4700, HLMP-4719, HLMP-4740, HLMP-1700, HLMP-1719 and HLMP-1790 series, from Avago Technologies, are low current LED lamps. They come in both T-1 3/4 (5mm) and T-1 (3mm) standard packages. This family of tinted, diffused LED lamps are low power devices which offer high efficiency. They are designed specifically for low DC current operation. They also provide consistent brightness at TTL output current levels. Suitable applications for this range of LEDs include; low power DC circuits, telecommunications indicators, portable equipment and keyboard indicators.

Features of the HLMP-4700/4719/4740/1700/1719/1790 LEDs:

- Low power

- High efficiency

- CMOS-MOS compatible

- TTL compatible

- Wide viewing angle

- 3mm and 5mm packages

- Variety of colours available

Visible Light LEDs, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy