Broadcom 2 V Yellow LED 3 mm (T-1) Through Hole HLMP HLMP-1401
- RS Stock No.:
- 826-593
- Mfr. Part No.:
- HLMP-1401
- Manufacturer:
- Broadcom
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€2.24
(exc. VAT)
€2.76
(inc. VAT)
Last RS stock
- Plus 785 unit(s) shipping from 02 November 2026
- Final 6,750 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €0.448 | €2.24 |
| 50 - 245 | €0.292 | €1.46 |
| 250 - 495 | €0.168 | €0.84 |
| 500 - 2495 | €0.156 | €0.78 |
| 2500 + | €0.128 | €0.64 |
*price indicative
- RS Stock No.:
- 826-593
- Mfr. Part No.:
- HLMP-1401
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | Yellow | |
| Maximum Forward Current | 20mA | |
| Package Type | 3 mm (T-1) | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Forward Voltage | 2V | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| LED Luminosity | 2.2 mcd | |
| Lens Dimensions | 3 x 4.7 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 585nm | |
| Series | HLMP | |
| Lens Finish | Diffused | |
| Lens Colour | Yellow | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour Yellow | ||
Maximum Forward Current 20mA | ||
Package Type 3 mm (T-1) | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Forward Voltage 2V | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
LED Luminosity 2.2 mcd | ||
Lens Dimensions 3 x 4.7 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 585nm | ||
Series HLMP | ||
Lens Finish Diffused | ||
Lens Colour Yellow | ||
Automotive Standard No | ||
Avago HLMP-1301/1401/1503/K401/K600 Series LEDs
The HLMP-1301, HLMP-1401, HLMP-1503, HLMP-K401 and HLMP-K600 series, from Avago Technologies, are T-1 (3mm) diffused LED lamps. This family of through-hole LEDs are designed for use in general purpose indicator applications. Diffusants, tints and optical design are combines to create a high light output and wide viewing angles.
Feautres of the HLMP-1301, HLMP-1401, HLMP-1503, HLMP-K401, HLMP-K600 LEDs:
- High intensity
- Variety of colours available
- T-1 (3mm) standard package
- Selected minimum intensities
- Wide viewing angles
- General purpose leads
- Reliable and rugged
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 2 V Yellow LED 3 mm (T-1) Through Hole HLMP HLMP-1401
- Broadcom 1.8 V Yellow LED 3 mm (T-1) Through Hole HLMP HLMP-1719
- Broadcom 2.5 V Yellow LED 3 mm (T-1) Through Hole HLMP HLMP-1719-A00A2
- Broadcom 2.1 V Yellow LED 3 mm (T-1) Through Hole HLMP HLMP-1440
- Broadcom 2 V Yellow LED Subminiature Through Hole HLMP HLMP-6400
- Broadcom 2 V Red Green LED 3 mm (T-1) Through Hole HLMP HLMP-1700-B00A2
- Broadcom 2 V Deep Red Orange Yellow, Amber LED 3 mm (T-1) Through Hole HLMP-Yxxx HLMP-Y601-J0000
- Broadcom 2.1 V Yellow LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-C315
