Lite-On 2.3 V Yellow LED 0603 Surface Chip LED LTST-C193KSKT-5A
- RS Stock No.:
- 173-2637
- Mfr. Part No.:
- LTST-C193KSKT-5A
- Manufacturer:
- Lite-On
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-2637
- Mfr. Part No.:
- LTST-C193KSKT-5A
- Manufacturer:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Maximum Forward Current | 30mA | |
| Package Type | 0603 | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 2.3V | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| Lens Dimensions | 1.6 x 0.8 mm | |
| LED Luminosity | 45 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS, ANSI/EIA 481-1-A-1994, EIA STD | |
| Dominant Wavelength | 594.5nm | |
| Series | Chip LED | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
LED Colour Yellow | ||
Product Type LED | ||
Maximum Forward Current 30mA | ||
Package Type 0603 | ||
Mount Type Surface | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 2.3V | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
Lens Dimensions 1.6 x 0.8 mm | ||
LED Luminosity 45 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS, ANSI/EIA 481-1-A-1994, EIA STD | ||
Dominant Wavelength 594.5nm | ||
Series Chip LED | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
Lite-On 0603 Package Chip LEDs
This range of LEDs, from Lite-On, are in the standard 0603 rectangular package. They are flat-top Chip LEDs which are compatible with automatic placement equipment. There are a variety of colour options available and they come with a clear lens type.
Features of the 0603 Chip LEDs:
- Standard 0603 package
- Viewing Angle: 130°
- Variety of colours
Visible Light LEDs, Lite-On
Related links
- Lite-On 2.3 V Yellow LED 0603 Surface Chip LED LTST-C193KSKT-5A
- Lite-On 2.3 V Green LED 0603 Surface Chip LED LTST-C193KGKT-5A
- Lite-On 2.3 V Red LED 0603 Surface Chip LED LTST-C193KRKT-5A
- Lite-On 2.4 V Yellow LED 0603 Surface Chip LED LTST-C191KSKT
- Lite-On 2.6 V Yellow LED 0603 Surface Chip LED LTST-C190YKT
- ams OSRAM 2.3 V Yellow LED 0603 Surface CHIP LED 0603 LY Q396-P1Q2-36
- Lite-On 3.1 V Green LED 0603 Surface Chip LED LTST-C193TGKT-5A
- Lite-On 3.05 V Blue LED 0603 Surface Chip LED LTST-C193TBKT-5A
