ams OSRAM 2.3 V Yellow LED 0603 Surface CHIP LED 0603 LY Q396-P1Q2-36
- RS Stock No.:
- 778-1434
- Mfr. Part No.:
- LY Q396-P1Q2-36
- Manufacturer:
- ams OSRAM
Subtotal (1 pack of 50 units)*
€8.20
(exc. VAT)
€10.10
(inc. VAT)
Last RS stock
- Plus 100 unit(s) shipping from 02 November 2026
- Final 3,300 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €0.164 | €8.20 |
*price indicative
- RS Stock No.:
- 778-1434
- Mfr. Part No.:
- LY Q396-P1Q2-36
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Yellow | |
| Maximum Forward Current | 20mA | |
| Package Type | 0603 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2.3V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 → 150° | |
| LED Luminosity | 56 → 112 mcd | |
| Lens Dimensions | 1.7 x 0.9 x 0.4 mm | |
| LED Luminous Flux | 220 → 240 mlm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 589nm | |
| Standards/Approvals | RoHS | |
| Series | CHIP LED 0603 | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Yellow | ||
Maximum Forward Current 20mA | ||
Package Type 0603 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2.3V | ||
Number of Pins 2 | ||
Viewing Angle 120 → 150° | ||
LED Luminosity 56 → 112 mcd | ||
Lens Dimensions 1.7 x 0.9 x 0.4 mm | ||
LED Luminous Flux 220 → 240 mlm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 589nm | ||
Standards/Approvals RoHS | ||
Series CHIP LED 0603 | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
OSRAM CHIPLED 0603 Series LEDs
The OSRAM CHIPLED 0603 series of LEDs, from OSRAM Opto Semiconductors, forms a part of the CHIPLED family. The CHIPLED 0402 come in the standard 0603 Compact footprint. Ideal for applications that do not require a high powered LED, the CHIPLED 0603 can be used for various applications. These applications include; key/LCD-backlighting, eraser arrays, narrow distance displays or indicators for external modems.
Features of the CHIPLED 0603 LEDs:
Dimensions: 1.6 x 0.8 mm
Industry standard 0603 package
Flat (0.3 mm) packages available
Variety of colours
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 2.3 V Yellow LED 0603 Surface CHIP LED 0603 LY Q396-P1Q2-36
- ams OSRAM 2.4 V Green LED 0603 Surface CHIP LED 0603 LG Q396-PS-35
- Lite-On 2.3 V Yellow LED 0603 Surface Chip LED LTST-C193KSKT-5A
- ams OSRAM 2.4 V Green, Green LED 1608 Surface CHIP LED 0603 LG Q396-PS-35
- ams OSRAM 2.85 V Blue LED 0603 Surface CHIP LED 0603 LB Q39G-N1OO-35-1
- ams OSRAM 2.85 V Green LED 0603 Surface CHIP LED 0603 LT Q39G-Q1OO-25-1
- ams OSRAM 3.1 V Blue LED 0603 Surface CHIP LED 0603 LB Q39G-L2OO-35-1
- ams OSRAM 3.1 V White LED 0603 Surface CHIP LED 0603 LW Q38G-Q2OO-3K5L-1
