ams OSRAM 2.1 V Red LED SMT Surface DURIS E GR PSLM31.23-FTGP-45-FG
- RS Stock No.:
- 173-6409
- Mfr. Part No.:
- GR PSLM31.23-FTGP-45-FG
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-6409
- Mfr. Part No.:
- GR PSLM31.23-FTGP-45-FG
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Red | |
| Product Type | LED | |
| Maximum Forward Current | 200mA | |
| Package Type | SMT | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.1V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 17 lm | |
| Lens Dimensions | 2.55 x 0.6 mm | |
| Lens Shape | Square | |
| Dominant Wavelength | 623nm | |
| Standards/Approvals | RoHS | |
| Series | DURIS E | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Red | ||
Product Type LED | ||
Maximum Forward Current 200mA | ||
Package Type SMT | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.1V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 17 lm | ||
Lens Dimensions 2.55 x 0.6 mm | ||
Lens Shape Square | ||
Dominant Wavelength 623nm | ||
Standards/Approvals RoHS | ||
Series DURIS E | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Osram Opto Semiconductors LED
The Osram Opto Semiconductors is a 2.11V red LED. It has a length of 3mm, a width of 2.55mm and height of 0.6mm. It comes in a white SMT package and colourless clear resin.
Features and Benefits
• Viewing angle at 50% IV is 120°
• Colour temperature is 623nm (amber)
• Luminous flux is type 19lm
• Luminous efficacy is type 90lm/W
• Operating temperature ranges between -40°C and 100°C
Applications
• Architectural lighting
• Cove lighting
• Smart lighting
Related links
- ams OSRAM 2.1 V Red LED SMT Surface DURIS E GR PSLM31.23-FTGP-45-FG
- ams OSRAM 2.4 V Red LED Ceramic package Surface DURIS S5 GR PSLM31.23-FTGP-46-1
- ams OSRAM 2 V Red LED 2835 Surface DURIS E GR JTLPS1.23-G7H4-45-1
- ams OSRAM 6.8 V Red LED SMT Surface DURIS S5 GR PSLR31.13-GTHP-R1R2-1
- ams OSRAM 2.5 V Amber LED SMT Surface DURIS E 2835 GA JTLPS1.23-H2H7-23-1
- ams OSRAM 3.3 V White LED SMT Surface DURIS E 2835 GW JTLPS1.1L-MKMP-NC-1
- ams OSRAM 3.3 V White LED SMT Surface DURIS E 2835 GW JTLPS1.1B-LLMN-M1M6-1
- ams OSRAM 3.3 V Yellow LED SMT Surface DURIS E 2835 GY JTLPS1.13-JMKN-5F5G-1
