ams OSRAM 2.4 V Red LED Ceramic package Surface DURIS S5 GR PSLM31.23-FTGP-46-1
- RS Stock No.:
- 175-1824
- Mfr. Part No.:
- GR PSLM31.23-FTGP-46-1
- Manufacturer:
- ams OSRAM
Subtotal (1 reel of 3000 units)*
€402.00
(exc. VAT)
€495.00
(inc. VAT)
In Stock
- Plus 15,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.134 | €402.00 |
*price indicative
- RS Stock No.:
- 175-1824
- Mfr. Part No.:
- GR PSLM31.23-FTGP-46-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Red | |
| Package Type | Ceramic package | |
| Maximum Forward Current | 200mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.4V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 19.4 lm | |
| Lens Dimensions | 3 x 3 x 0.6 mm | |
| Lens Shape | Square | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 630nm | |
| Series | DURIS S5 | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Red | ||
Package Type Ceramic package | ||
Maximum Forward Current 200mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.4V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 19.4 lm | ||
Lens Dimensions 3 x 3 x 0.6 mm | ||
Lens Shape Square | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 630nm | ||
Series DURIS S5 | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Package: white SMT package, colourless clear resin
Viewing angle at 50 % IV: 120°
colour: 623 nm ( red )
Luminous Flux: typ. 17 lm
Luminous efficacy: typ. 81 lm/W
Applications
Architectural lighting
Smart lighting
Cove lighting
Related links
- ams OSRAM 2.4 V Red LED Ceramic package Surface DURIS S5 GR PSLM31.23-FTGP-46-1
- ams OSRAM 2.1 V Red LED SMT Surface DURIS E GR PSLM31.23-FTGP-45-FG
- ams OSRAM 6.8 V Red LED SMT Surface DURIS S5 GR PSLR31.13-GTHP-R1R2-1
- ams OSRAM 2.1 V Red LED Ceramic package Surface OSLON SSL 150 GR CSHPM1.23-KQKS-1
- ams OSRAM 2.07 V Red LED Ceramic package Surface OSLON SSL 120 GH CSSPM1.24-4T2U-1-1-L
- ams OSRAM 3.2 V White LED SMT Surface DURIS S5 GW PSLM32.UL-JSJU-NC-1
- ams OSRAM 3 V White LED 3030 Surface DURIS S5 GW PSLM31.FM-G9GW-40S5-1
- ams OSRAM 3.4 V Blue LED SMT Surface DURIS S5 GD PSLM31.14-RNSJ-25-1
