Bivar 4 V White LED 0402 Surface SM0402UWC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
174-9628
Mfr. Part No.:
SM0402UWC
Manufacturer:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Product Type

LED

LED Colour

White

Maximum Forward Current

25mA

Package Type

0402

Packaging

Tape & Reel

Mount Type

Surface

Number of LEDs

1

Maximum Power Dissipation

100mW

Forward Voltage

4V

Number of Pins

2

Viewing Angle

130 °

LED Luminosity

600 mcd

Lens Dimensions

1 x 0.5 x 0.5 mm

Lens Shape

Rectangular

Standards/Approvals

RoHS

Lens Colour

Clear

Lens Finish

Clear

Automotive Standard

No

COO (Country of Origin):
CN
LED, SMD, 0402, White, X=0.30 Y=0.30, 600mcd, Diffused Lens, 130 Deg Viewing Angle

Industry Standard 0402 Package

LED Color: White

Diffused Lens

Wide Viewing Angle for Uniform Output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy