Bivar 3.8 V White LED PLCC 2 Surface SMS1105UWDW
- RS Stock No.:
- 174-9648
- Mfr. Part No.:
- SMS1105UWDW
- Manufacturer:
- Bivar
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-9648
- Mfr. Part No.:
- SMS1105UWDW
- Manufacturer:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| LED Colour | White | |
| Product Type | LED | |
| Maximum Forward Current | 30mA | |
| Package Type | PLCC 2 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.8V | |
| Maximum Power Dissipation | 100mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 1400 mcd | |
| Lens Dimensions | 2.8 x 2.5 x 1.2 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Lens Finish | Diffused | |
| Colour Temperature | 4500K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
LED Colour White | ||
Product Type LED | ||
Maximum Forward Current 30mA | ||
Package Type PLCC 2 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 1 | ||
Forward Voltage 3.8V | ||
Maximum Power Dissipation 100mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminosity 1400 mcd | ||
Lens Dimensions 2.8 x 2.5 x 1.2 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Lens Finish Diffused | ||
Colour Temperature 4500K | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
LED, SMD, PLCC2, Ultra Warm White, 1200mcd, Diffused Lens, 120 Deg Viewing Angle.
Industry Standard Side Viewing PLCC2 Package
Color: Warm White
Diffused Lens
Wide Viewing Angle for Uniform Output
Related links
- Bivar 3.8 V White LED PLCC 2 Surface SMS1105UWDW
- Cree LED 3.8 V White LED PLCC 2 Surface XLamp MX-6 MX6AWT-A1-0000-000BE4
- ams OSRAM 3 V White LED PLCC 2 Surface TOPLED LW TVSG.CB-BXCX-JKPL-Z486
- RS PRO 3.2 V White LED PLCC 2 Surface
- Cree LED 4 V White LED PLCC 2 Surface XLamp MX-3 MX3AWT-A1-R250-0008E8
- Cree LED 4 V White LED PLCC 2 Surface CLM3C-WKW CLM3C-WKW-CWBYA453
- Lite-On 3.5 V White LED PLCC 2 Surface LTW-670DS
- ams OSRAM 2.75 V White LED PLCC 2 Surface TOPLED LW T673-P1S1-FKPL
