Bivar 3.6 V White LED Super Flux Through Hole Orca R R20WHT-F-0160

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
174-9800
Mfr. Part No.:
R20WHT-F-0160
Manufacturer:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Product Type

LED

LED Colour

White

Maximum Forward Current

50mA

Package Type

Super Flux

Packaging

Tube

Mount Type

Through Hole

Number of LEDs

1

Maximum Power Dissipation

220mW

Forward Voltage

3.6V

Number of Pins

4

Viewing Angle

160 °

LED Luminosity

1500 mcd

Lens Dimensions

7.6 x 7.6 x 2.5 mm

Lens Shape

Flat

Standards/Approvals

RoHS

Lens Finish

Clear

Lens Colour

Clear

Colour Temperature

6000K

Series

Orca R

Automotive Standard

No

COO (Country of Origin):
CN
LED, Through Hole, 7.6mm x 7.6mm White, 6000K, 1500mcd, Water Clear Lens, 160 Deg Viewing Angle

4-Pin Super Flux White LED Lamp with Flat Face

Easy install by automatic insertion

Low Power Consumption with High Intensity Output

Uniform Light Output

Low Profile Package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy