Bivar 4.4 V RGB LED Super Flux Through Hole Orca R R50RGB-5-0080

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
174-9660
Mfr. Part No.:
R50RGB-5-0080
Manufacturer:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

LED Colour

RGB

Product Type

LED

Package Type

Super Flux

Maximum Forward Current

80mA

Packaging

Anti-Static Poly Bag

Mount Type

Through Hole

Number of LEDs

3

Forward Voltage

4.4V

Maximum Power Dissipation

220mW

Number of Pins

4

Viewing Angle

80 °

LED Luminosity

200 mcd, 1000 mcd, 2000 mcd

Lens Dimensions

7.6 x 7.6 x 2.5 mm

Lens Shape

Dome

Dominant Wavelength

470nm, 525nm, 635nm

Standards/Approvals

RoHS

Series

Orca R

Lens Finish

Clear

Lens Colour

Clear

Automotive Standard

No

COO (Country of Origin):
CN
LED, Through Hole, 7.6mm x 7.6mm Tri-Color, Red (617nm, 3000mcd) / Green (515nm, 4000mcd) / Blue (460nm, 1000mcd), Water Clear Lens, 80 Deg Viewing Angle

4-Pin Super Flux Red, Green, and Blue LED Lamp with 5mm Dome Lens

Easy install by automatic insertion

Low Power Consumption with High Intensity Output

Uniform Light Output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy