ams OSRAM3.2 V Blue LED SMD, OSLON SSL 80 GB CS8PM1.13-HYHZ-35-0
- RS Stock No.:
- 175-1986
- Mfr. Part No.:
- GB CS8PM1.13-HYHZ-35-0
- Manufacturer:
- ams OSRAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-1986
- Mfr. Part No.:
- GB CS8PM1.13-HYHZ-35-0
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | Blue | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2 V | |
| Number of Pins | 2 | |
| Viewing Angle | 80 ° | |
| Luminous Flux | 45 lm | |
| Lens Shape | Dome | |
| Dominant Wavelength | 476 nm | |
| Forward Current | 100 → 1000mA | |
| Dimensions | 3 x 3 x 2.21mm | |
| Lens Colour | Clear | |
| Series | OSLON SSL 80 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours Blue | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.2 V | ||
Number of Pins 2 | ||
Viewing Angle 80 ° | ||
Luminous Flux 45 lm | ||
Lens Shape Dome | ||
Dominant Wavelength 476 nm | ||
Forward Current 100 → 1000mA | ||
Dimensions 3 x 3 x 2.21mm | ||
Lens Colour Clear | ||
Series OSLON SSL 80 | ||
- COO (Country of Origin):
- MY
New, higher performing OSLON SSL family LED with well known superior robustness, high reliability, long lifetime, low thermal resistance. Perfectly addressing applications demanding for high efficiency and long lifetime requirement.
Package: SMT ceramic package with silicone resin and silicone lens
Viewing angle at 50 % IV: 80°
colour: 465 nm (blue)
Luminous efficacy: typ. 30 lm/W
Corrosion Robustness: Superior Corrosion
Robustness
Applications
Accent and effect lighting
Architectural lighting
Shop lighting
Stage lighting
Luminous Flux: typ. 40 lm
Viewing angle at 50 % IV: 80°
colour: 465 nm (blue)
Luminous efficacy: typ. 30 lm/W
Corrosion Robustness: Superior Corrosion
Robustness
Applications
Accent and effect lighting
Architectural lighting
Shop lighting
Stage lighting
Luminous Flux: typ. 40 lm
Related links
- ams OSRAM3.2 V Blue LED SMD, OSLON SSL 80 GB CS8PM1.13-HYHZ-35-0
- ams OSRAM 3.2 V Blue LED Surface GB CS8PM1.13 GB CS8PM1.13-HYHZ-35
- ams OSRAM3.2 V Blue LED SMD, Golden DRAGON Plus LD W5AM-1U4U-35
- ams OSRAM3.25 V Blue LED SMD, OSLON SSL 120 GD CSSPM1.14-UOVJ-W4-1
- ams OSRAM3.35 V Green LED 3030 (1212) SMD, OSLON SSL 80 GT CS8PM1.13-LQLS-26-0-350-R18
- ams OSRAM2.85 V Blue LED 3030 (1212) SMD, OSLON SSL 120 GD CSSPM1.14-UOVJ-W4-1-350-R18
- ams OSRAM3.25 V White LED SMD, OSLON SSL 80 LUW CR7P LSLU-MMMW-1
- ams OSRAM3.2 V White LED SMD, OSLON Black LCW H9GP-JZKZ-4O9Q
