Kingbright 2.5 V Yellow LED Surface Mount Surface KPDA-1806 KPDA-1806SYCK-J3-PRV
- RS Stock No.:
- 176-3319
- Mfr. Part No.:
- KPDA-1806SYCK-J3-PRV
- Manufacturer:
- Kingbright
Subtotal (1 reel of 4000 units)*
€532.00
(exc. VAT)
€656.00
(inc. VAT)
Last RS stock
- Final 4,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.133 | €532.00 |
*price indicative
- RS Stock No.:
- 176-3319
- Mfr. Part No.:
- KPDA-1806SYCK-J3-PRV
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Yellow | |
| Maximum Forward Current | 140mA | |
| Package Type | Surface Mount | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 2.5V | |
| Number of Pins | 2 | |
| Viewing Angle | 25 ° | |
| Lens Dimensions | 1.8 x 0.6 x 1.5 mm | |
| LED Luminosity | 1800 mcd | |
| Lens Shape | Dome | |
| Standards/Approvals | RoHS, CIE127-2007 | |
| Dominant Wavelength | 590nm | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | KPDA-1806 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Yellow | ||
Maximum Forward Current 140mA | ||
Package Type Surface Mount | ||
Mount Type Surface | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 2.5V | ||
Number of Pins 2 | ||
Viewing Angle 25 ° | ||
Lens Dimensions 1.8 x 0.6 x 1.5 mm | ||
LED Luminosity 1800 mcd | ||
Lens Shape Dome | ||
Standards/Approvals RoHS, CIE127-2007 | ||
Dominant Wavelength 590nm | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series KPDA-1806 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Super Bright Yellow device is based on light emitting diode chip MADE from AlGaInP Electrostatic discharge and power surge could damage the LEDs It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs All devices, equipments and machineries must be electrically grounded
1.8 x 1.5 x 0.6 mm right angle SMD LED, 0.6 mm thickness
Low power consumption
Ideal for backlight and indicator
Package: 4000 pcs / reel
Moisture sensitivity level: 3
Tinned pads for improved solderability
APPLICATIONS
Backlight
Status indicator
Home and smart appliances
Wearable and portable devices
Healthcare applications
Related links
- Kingbright 2.5 V Yellow LED Surface Mount Surface KPDA-1806 KPDA-1806SYCK-J3-PRV
- Kingbright 2.8 V Orange LED Surface Mount Surface KPDA-1806 KPDA-1806SECK-J3-PRV
- Kingbright 2.5 V Red LED Surface Mount Surface KPDA-1806 KPDA-1806SURCK
- Kingbright 2.5 V Green LED Surface Mount Surface KPDA-1806 KPDA-1806CGCK
- Kingbright 4.1 V Green LED Surface Mount Surface KPDA-1806 KPDA-1806ZGCK
- Kingbright 4 V Blue LED Surface Mount Surface KPDA-1806 KPDA-1806VBC-D
- Kingbright 2.5 V Orange LED Surface Mount Surface KPDA-1806SECK KPDA-1806SECK
- Kingbright 2.5 V Yellow LED Surface KA-4040 KA-4040SYSK
