Kingbright 2.5 V Orange LED Surface Mount Surface KPDA-1806SECK KPDA-1806SECK

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
176-3315
Mfr. Part No.:
KPDA-1806SECK
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED

LED Colour

Orange

Package Type

Surface Mount

Maximum Forward Current

30mA

Mount Type

Surface

Forward Voltage

2.5V

Maximum Power Dissipation

75mW

Number of Pins

2

Viewing Angle

25 °

Lens Dimensions

1.8 x 0.6 x 1.5 mm

LED Luminosity

3300 mcd

Lens Shape

Dome

Dominant Wavelength

605nm

Standards/Approvals

RoHS, CIE127-2007

Series

KPDA-1806SECK

Lens Finish

Clear

Lens Colour

Clear

Automotive Standard

No

COO (Country of Origin):
CN
The Super Bright Orange device is made with AlGaInP (on GaAs substrate) light emitting diode chip Electrostatic discharge and power surge could damage the LEDs It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs All devices, equipments and machineries must be electrically grounded

1.8 x 1.5 x 0.6 mm right angle SMD LED, 0.6 mm thickness

Low power consumption

Ideal for backlight and indicator

Package: 4000 pcs / reel

Moisture sensitivity level: 3

Tinned pads for improved solderability

APPLICATIONS

Backlight

Status indicator

Home and smart appliances

Wearable and portable devices

Healthcare applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy