Wurth Elektronik 2.4 V Red LED 2214 Surface WL-SMTW 150224RS73100A

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
176-4974
Mfr. Part No.:
150224RS73100A
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

LED

LED Colour

Red

Maximum Forward Current

20mA

Package Type

2214

Packaging

Tape & Reel

Mount Type

Surface

Maximum Power Dissipation

48mW

Forward Voltage

2.4V

Number of Pins

2

Viewing Angle

120 °

LED Luminosity

350 mcd

Lens Dimensions

2 x 1.4 x 1.31 mm

Lens Shape

Rectangular

Dominant Wavelength

625nm

Standards/Approvals

RoHS

Lens Finish

Clear

Series

WL-SMTW

Lens Colour

Clear

Automotive Standard

No

COO (Country of Origin):
CN
Characteristics

Low energy consumption

High reliability

Low current requirement

Fast switching

Flexibility in design

Top view

Compact package outline, ideal for miniature applications

Variety of colors

ESD Protection with a Zener diode

Applications

Backlight in LCD, cellular phones, switches, keys, displays

illuminated advertising, panel

Lighting device: indicator, general lighting

Camera flash, hand carrier flash

Coupling into light guides

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy