Wurth Elektronik 2.4 V Red LED PLCC 4 Surface WL-SMTW 150141RS73140

Get a bulk buy discount

Add 4000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

€526.00

(exc. VAT)

€646.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 2000€0.263€526.00-
4000 +€0.255€510.003%

*price indicative

RS Stock No.:
238-5906
Mfr. Part No.:
150141RS73140
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

LED

LED Colour

Red

Maximum Forward Current

50mA

Package Type

PLCC 4

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

2.4V

Maximum Power Dissipation

240mW

Number of Pins

2

Viewing Angle

120 °

Lens Dimensions

3.5 x 2.8 x 3.5 mm

LED Luminosity

3000 mcd

Lens Shape

Round

Standards/Approvals

RoHS, IEC-62471, REACH, IEC 61249-2-21

Dominant Wavelength

620nm

Lens Finish

Clear

Lens Colour

Clear

Series

WL-SMTW

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik red coloured TOP LED having continuous forward current of 50mA and reverse voltage of 5V.

RoHS compliant

Halogen free

Common cathode

Viewing angle 120°

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy