Wurth Elektronik 2.4 V RGB LED 3225 Surface WL-SFCD 150121M153000

Get a bulk buy discount

Add 6000 more to save 5%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

€1,371.00

(exc. VAT)

€1,686.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000€0.457€1,371.00-
6000 - 6000€0.434€1,302.005%
9000 +€0.413€1,239.009%

*price indicative

RS Stock No.:
176-4975
Mfr. Part No.:
150121M153000
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

LED Colour

RGB

Product Type

LED

Maximum Forward Current

60mA

Package Type

3225

Mount Type

Surface

Packaging

Tape & Reel

Number of LEDs

3

Forward Voltage

2.4V

Maximum Power Dissipation

48mW

Number of Pins

4

Viewing Angle

120 °

Lens Dimensions

3.2 x 2.7 x 1.1 mm

Lens Shape

Rectangular

Standards/Approvals

RoHS

Dominant Wavelength

470nm, 525nm, 624nm

Lens Finish

Diffused

Lens Colour

Clear

Series

WL-SFCD

Automotive Standard

No

COO (Country of Origin):
TW
Characteristics

High efficiency

Low power consumption

Diffused optics

Red/Green/Blue color combination

Compatible with reflow soldering

Standard Soldering Pad

RGB

Wide viewing angle

Applications

Backlighting

Status indicator

Front panel indicator

Office automation, home appliances, industrial equipment

Backlighting for keypad, symbol and switch button

Consumer electronics

Safety and security

General lighting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy