Wurth Elektronik 2.4 V RGB LED 2012 Surface WL-SFCD 150080M153000
- RS Stock No.:
- 176-5010
- Mfr. Part No.:
- 150080M153000
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
€420.00
(exc. VAT)
€520.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | €0.21 | €420.00 |
| 4000 - 4000 | €0.20 | €400.00 |
| 6000 + | €0.189 | €378.00 |
*price indicative
- RS Stock No.:
- 176-5010
- Mfr. Part No.:
- 150080M153000
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LED | |
| LED Colour | RGB | |
| Package Type | 2012 | |
| Maximum Forward Current | 60mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 3 | |
| Maximum Power Dissipation | 48mW | |
| Forward Voltage | 2.4V | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 2 x 1.3 x 0.5 mm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 470nm, 525nm, 624nm | |
| Standards/Approvals | RoHS, IEC 61249-2-21, REACH, JEDEC JS709B | |
| Lens Finish | Diffused | |
| Lens Colour | Clear | |
| Series | WL-SFCD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LED | ||
LED Colour RGB | ||
Package Type 2012 | ||
Maximum Forward Current 60mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 3 | ||
Maximum Power Dissipation 48mW | ||
Forward Voltage 2.4V | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 2 x 1.3 x 0.5 mm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 470nm, 525nm, 624nm | ||
Standards/Approvals RoHS, IEC 61249-2-21, REACH, JEDEC JS709B | ||
Lens Finish Diffused | ||
Lens Colour Clear | ||
Series WL-SFCD | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Characteristics
High efficiency
Low power consumption
Diffused optics
Red/Green/Blue color combination
Compatible with reflow soldering
Standard Soldering Pad
RGB
Wide viewing angle
Applications
Backlighting
Status indicator
Front panel indicator
Office automation, home appliances, industrial equipment
Backlighting for keypad, symbol and switch button
Consumer electronics
Safety and security
General lighting
Related links
- Wurth Elektronik 2.4 V RGB LED 2012 Surface WL-SFCD 150080M153000
- Wurth Elektronik 2.4 V RGB LED 2012 Surface WL-SFCW 150080M173000
- Wurth Elektronik 2.4 V RGB LED 1616 Surface WL-SFCD 150066M153000
- Wurth Elektronik 2.4 V RGB LED 3225 Surface WL-SFCD 150121M153000
- Wurth Elektronik 2.4 V Amber LED 2012 Surface WL-SMCW 150080AS75000
- Wurth Elektronik 2.4 V RGB LED 1616 Surface WL-SFCW 150066M173000
- Wurth Elektronik 2.4 V RGB LED 3210 Surface WL-SFSW 155124M173200A
- Wurth Elektronik 2.4 V RGB LED 3210 Surface WL-SFSW 155124M173200
