Wurth Elektronik 2.4 V Red LED 0603 Surface WL-SMCD 150060SS55040

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 4000 units)*

€384.00

(exc. VAT)

€472.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
4000 - 4000€0.096€384.00
8000 - 8000€0.093€372.00
12000 +€0.09€360.00

*price indicative

RS Stock No.:
176-4988
Mfr. Part No.:
150060SS55040
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

LED Colour

Red

Product Type

LED

Maximum Forward Current

20mA

Package Type

0603

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

2.4V

Maximum Power Dissipation

48mW

Number of Pins

2

Viewing Angle

140 °

Lens Dimensions

1.6 x 0.8 x 0.4 mm

LED Luminosity

70 mcd

Lens Shape

Rectangular

Dominant Wavelength

630nm

Standards/Approvals

RoHS

Lens Colour

Clear

Lens Finish

Diffused

Series

WL-SMCD

Automotive Standard

No

COO (Country of Origin):
TW
Characteristics

Industrial 0603 platform – 1.6 x 0.8 mm

Wide viewing angle 140°

Thin version: 0.4 mm

Applications

Office Automation

Home appliances

Industrial equipment

Front panel backlighting

Button backlighting

LCD backlighting

Navigation backlighting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy