Wurth Elektronik 3.9 V Blue LED 3216 Surface WL-SMRW 156120BS82500
- RS Stock No.:
- 176-5014
- Mfr. Part No.:
- 156120BS82500
- Manufacturer:
- Wurth Elektronik
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 176-5014
- Mfr. Part No.:
- 156120BS82500
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LED | |
| LED Colour | Blue | |
| Maximum Forward Current | 60mA | |
| Package Type | 3216 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 3.9V | |
| Maximum Power Dissipation | 78mW | |
| Number of Pins | 2 | |
| Viewing Angle | 20 ° | |
| Lens Dimensions | 3.2 x 1.6 x 1.85 mm | |
| LED Luminosity | 700 mcd | |
| Lens Shape | Dome | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 470nm | |
| Lens Colour | Clear | |
| Series | WL-SMRW | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LED | ||
LED Colour Blue | ||
Maximum Forward Current 60mA | ||
Package Type 3216 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 3.9V | ||
Maximum Power Dissipation 78mW | ||
Number of Pins 2 | ||
Viewing Angle 20 ° | ||
Lens Dimensions 3.2 x 1.6 x 1.85 mm | ||
LED Luminosity 700 mcd | ||
Lens Shape Dome | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 470nm | ||
Lens Colour Clear | ||
Series WL-SMRW | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Characteristics
Ideal for narrow space applications
Narrow viewing angle
Low power consumption
Industry standard footprint
Small package for exceptional brightness
To emit light through a small cut-out hole in PCB
Compatible with automatic placement machine
Applications
Front panels indicators
LCD backlighting
Backlighting for keypad, symbol and switch button
Messenger board
Networking and telecommunications
Mobile devices
Instrumentation
Fitness wearables
Audio and video
Medical and healthcare
Related links
- Wurth Elektronik 3.9 V Blue LED 3216 Surface WL-SMRW 156120BS82500
- Wurth Elektronik 3.2 V Blue LED 3216 Surface WL-SMRW 156120BS75000
- Wurth Elektronik 3.9 V Green LED 3216 Surface WL-SMRW 156120GS82500
- Wurth Elektronik 3.9 V Blue LED 1205 Surface WL-SMRW 156125BS75000
- Wurth Elektronik 3.2 V Blue LED 3216 Surface WL-SMCW 150120BS75000
- Wurth Elektronik 2.4 V Green LED 3216 Surface WL-SMRW 156120VS82500
- Wurth Elektronik 2 V Green LED 3216 Surface WL-SMRW 156120VS75300
- Wurth Elektronik 2 V Red LED 3216 Surface WL-SMRW 156120RS75300
