Wurth Elektronik 3.9 V Green LED 3216 Surface WL-SMRW 156120GS82500
- RS Stock No.:
- 176-6216
- Mfr. Part No.:
- 156120GS82500
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€15.23
(exc. VAT)
€18.73
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
- Plus 475 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | €0.609 | €15.23 |
| 125 - 225 | €0.415 | €10.38 |
| 250 - 600 | €0.402 | €10.05 |
| 625 - 1225 | €0.384 | €9.60 |
| 1250 + | €0.374 | €9.35 |
*price indicative
- RS Stock No.:
- 176-6216
- Mfr. Part No.:
- 156120GS82500
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LED | |
| LED Colour | Green | |
| Package Type | 3216 | |
| Maximum Forward Current | 60mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 78mW | |
| Forward Voltage | 3.9V | |
| Number of Pins | 2 | |
| Viewing Angle | 20 ° | |
| LED Luminosity | 1500 mcd | |
| Lens Dimensions | 3.2 x 1.6 x 1.85 mm | |
| Lens Shape | Dome | |
| Dominant Wavelength | 525nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | WL-SMRW | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LED | ||
LED Colour Green | ||
Package Type 3216 | ||
Maximum Forward Current 60mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 78mW | ||
Forward Voltage 3.9V | ||
Number of Pins 2 | ||
Viewing Angle 20 ° | ||
LED Luminosity 1500 mcd | ||
Lens Dimensions 3.2 x 1.6 x 1.85 mm | ||
Lens Shape Dome | ||
Dominant Wavelength 525nm | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series WL-SMRW | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Characteristics
Ideal for narrow space applications
Narrow viewing angle
Low power consumption
Industry standard footprint
Small package for exceptional brightness
To emit light through a small cut-out hole in PCB
Compatible with automatic placement machine
Applications
Front panels indicators
LCD backlighting
Backlighting for keypad, symbol and switch button
Messenger board
Networking and telecommunications
Mobile devices
Instrumentation
Fitness wearables
Audio and video
Medical and healthcare
Related links
- Wurth Elektronik 3.9 V Green LED 3216 Surface WL-SMRW 156120GS82500
- Wurth Elektronik 3.9 V Blue LED 3216 Surface WL-SMRW 156120BS82500
- Wurth Elektronik 3.9 V Green LED 1205 Surface WL-SMRW 156125GS75000
- Wurth Elektronik 2 V Green LED 3216 Surface WL-SMRW 156120VS75300
- Wurth Elektronik 2.4 V Green LED 3216 Surface WL-SMRW 156120VS82500
- Wurth Elektronik 3.3 V Green LED 3216 Surface WL-SMRW 156120GS75000
- Wurth Elektronik 3.9 V Blue LED 1205 Surface WL-SMRW 156125BS75000
- Wurth Elektronik 3.9 V Green LED 0603 Surface WL-SMCC 150060GS73220
