Wurth Elektronik 2.4 V Yellow LED 3210 Surface WL-SMSW 155124YS73200A

Subtotal (1 pack of 50 units)*

€11.00

(exc. VAT)

€13.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 250 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +€0.22€11.00

*price indicative

Packaging Options:
RS Stock No.:
176-6214
Mfr. Part No.:
155124YS73200A
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

LED

LED Colour

Yellow

Package Type

3210

Maximum Forward Current

20mA

Packaging

Tape & Reel

Mount Type

Surface

Maximum Power Dissipation

48mW

Forward Voltage

2.4V

Number of Pins

2

Viewing Angle

120 °

LED Luminosity

80 mcd

Lens Dimensions

3.2 x 1 x 1.5 mm

Lens Shape

Round

Dominant Wavelength

589nm

Standards/Approvals

RoHS

Series

WL-SMSW

Lens Finish

Clear

Lens Colour

Clear

Automotive Standard

No

COO (Country of Origin):
TW
Characteristics

Low power consumption

High reliability

Low current requirement

No UV/ IR radiation

Wide viewing angle

Excellent for edge lighting displays and backlighting indicators

Ideal for miniature applications

Compatible with automatic placement equipment

Applications

Backlighting for LCD

Sidelighting applications

Indicator and backlighting for telecommunication

Backlighting for symbols, switches and dashboards

General use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy