Wurth Elektronik 2.4 V Red LED 0402 Surface WL-SMCC 150040RS73240
- RS Stock No.:
- 176-6150
- Mfr. Part No.:
- 150040RS73240
- Manufacturer:
- Wurth Elektronik
Subtotal (1 pack of 50 units)*
€9.50
(exc. VAT)
€11.50
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €0.19 | €9.50 |
*price indicative
- RS Stock No.:
- 176-6150
- Mfr. Part No.:
- 150040RS73240
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LED | |
| LED Colour | Red | |
| Package Type | 0402 | |
| Maximum Forward Current | 30mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 72mW | |
| Forward Voltage | 2.4V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 1 x 0.5 x 0.4 mm | |
| LED Luminosity | 100 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 625nm | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | WL-SMCC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LED | ||
LED Colour Red | ||
Package Type 0402 | ||
Maximum Forward Current 30mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 72mW | ||
Forward Voltage 2.4V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 1 x 0.5 x 0.4 mm | ||
LED Luminosity 100 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 625nm | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series WL-SMCC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Characteristics
Compatible to IR reflow soldering
Miniaturized color effects
Size 0402
Super thin Chip LED of 0.4 mm with exceptional brightness
Industry standard footprint
Waterclear lens
High reliability
Size 0603
Industrial platform – 1.6 x 0.8 mm
Ultra thin 0.2 mm
PCB based
Temperature Tj = 115°C / 125°C
Applications
Front panel backlighting
Navigation and LCD backlighting
Size 0402
Cellphone display
Display for industrial control systems
Traffic display
Size 0603
Office Automation
Home appliances
Industrial equipment
Industrial switches and button backlighting
Dashboards
Entertainment consoles
Small pixel indoor signs
Related links
- Wurth Elektronik 2.4 V Red LED 0402 Surface WL-SMCC 150040RS73240
- Wurth Elektronik 2.4 V Green LED 0402 Surface WL-SMCC 150040VS73220
- Wurth Elektronik 2.4 V Red LED 1005 Surface WL-SMCC 150040RS73220
- Wurth Elektronik 2.4 V Red LED 0603 Surface WL-SMCC 150060RS73220
- Lite-On 2.4 V Red LED 0402 Surface LTST LTST-C281KRKT
- Wurth Elektronik 2.4 V Green LED 1608 Surface WL-SMCC 150060VS73220
- Wurth Elektronik 2.4 V Amber LED 1005 Surface WL-SMCC 150040AS73220
- Wurth Elektronik 2.4 V Yellow LED 1005 Surface WL-SMCC 150040YS73220
