Wurth Elektronik 2.4 V Red LED 1005 Surface WL-SMCC 150040RS73220
- RS Stock No.:
- 184-7306
- Distrelec Article No.:
- 304-38-887
- Mfr. Part No.:
- 150040RS73220
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€9.73
(exc. VAT)
€11.95
(inc. VAT)
Temporarily out of stock
- Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | €0.389 | €9.73 |
| 100 - 475 | €0.355 | €8.88 |
| 500 - 975 | €0.319 | €7.98 |
| 1000 - 1475 | €0.285 | €7.13 |
| 1500 + | €0.265 | €6.63 |
*price indicative
- RS Stock No.:
- 184-7306
- Distrelec Article No.:
- 304-38-887
- Mfr. Part No.:
- 150040RS73220
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| LED Colour | Red | |
| Product Type | LED | |
| Maximum Forward Current | 20mA | |
| Package Type | 1005 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 48mW | |
| Forward Voltage | 2.4V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 1 x 0.5 x 0.25 mm | |
| LED Luminosity | 110 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 624nm | |
| Series | WL-SMCC | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
LED Colour Red | ||
Product Type LED | ||
Maximum Forward Current 20mA | ||
Package Type 1005 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 48mW | ||
Forward Voltage 2.4V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 1 x 0.5 x 0.25 mm | ||
LED Luminosity 110 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 624nm | ||
Series WL-SMCC | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Small LED package for exceptional brightness
0402 industry standard footprint
High reliability PCB based
Compatible to IR reflow soldering
Miniaturized colour effects
Waterclear lens
Applications
LED Front panel indicator
Navigation systems
Cellphone display
Display for industrial control systems
Traffic display
LCD backlighting for LCD, push button, symbol and keypad
Related links
- Wurth Elektronik 2.4 V Red LED 1005 Surface WL-SMCC 150040RS73220
- Wurth Elektronik 2.4 V Amber LED 1005 Surface WL-SMCC 150040AS73220
- Wurth Elektronik 2.4 V Yellow LED 1005 Surface WL-SMCC 150040YS73240
- Wurth Elektronik 2.4 V Yellow LED 1005 Surface WL-SMCC 150040YS73220
- Wurth Elektronik 2.4 V Red LED 0603 Surface WL-SMCC 150060RS73220
- Wurth Elektronik 2.4 V Red LED 0402 Surface WL-SMCC 150040RS73240
- Wurth Elektronik 3.3 V Blue LED 1005 Surface WL-SMCC 150040BS73240
- Wurth Elektronik 3.9 V Green LED 1005 Surface WL-SMCC 150040GS73220
