Wurth Elektronik 2.6 V Green LED 2214 Surface WL-SMTW 150224VS73100A

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

€9.70

(exc. VAT)

€11.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 450€0.194€9.70-
500 - 1200€0.189€9.452%
1250 - 2450€0.183€9.155%
2500 - 4950€0.177€8.858%
5000 +€0.171€8.5511%

*price indicative

Packaging Options:
RS Stock No.:
176-6233
Mfr. Part No.:
150224VS73100A
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

LED Colour

Green

Product Type

LED

Package Type

2214

Maximum Forward Current

20mA

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

2.6V

Maximum Power Dissipation

52mW

Number of Pins

2

Viewing Angle

120 °

LED Luminosity

70 mcd

Lens Dimensions

2 x 1.4 x 1.31 mm

Lens Shape

Rectangular

Dominant Wavelength

570nm

Standards/Approvals

RoHS

Lens Colour

Clear

Series

WL-SMTW

Lens Finish

Clear

Automotive Standard

No

COO (Country of Origin):
CN
Characteristics

Low energy consumption

High reliability

Low current requirement

Fast switching

Flexibility in design

Top view

Compact package outline, ideal for miniature applications

Variety of colors

ESD Protection with a Zener diode

Applications

Backlight in LCD, cellular phones, switches, keys, displays

illuminated advertising, panel

Lighting device: indicator, general lighting

Camera flash, hand carrier flash

Coupling into light guides

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy