Dialight 2.2 V Yellow LED 1608 Surface 5988040107F

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
177-4910
Mfr. Part No.:
5988040107F
Manufacturer:
Dialight
Find similar products by selecting one or more attributes.
Select all

Brand

Dialight

Product Type

LED

LED Colour

Yellow

Package Type

1608

Mount Type

Surface

Forward Voltage

2.2V

Number of Pins

2

Viewing Angle

140 °

LED Luminosity

160 mcd

Lens Dimensions

1.6 x 0.8 x 0.7 mm

Lens Shape

Rectangular

Dominant Wavelength

590nm

Lens Colour

Clear

Dialight 598 Series LEDs - 0603 Package


The 598 series, from Dialight are Micro LED® surface mount (SMT) LEDs. This family of LEDs come in the standard 0603 package with a 140° wide viewing angle. These single colour LEDs are available in a variety of colour options.

Features of the 598 series:

- Industry standard 0603 package

- Viewing angle: 140°

- Single colour

- Compatible with automatic placement equipment

- Water clear lens

- Operating temperature: -30°C to + 85°C

Visible Light LEDs, Dialight


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy