Vishay 3 V Green LED 3 mm (T-1) Through Hole TLH.49 TLHG4900
- RS Stock No.:
- 177-7375
- Mfr. Part No.:
- TLHG4900
- Manufacturer:
- Vishay
Subtotal (1 tape of 5000 units)*
€1,500.00
(exc. VAT)
€1,850.00
(inc. VAT)
Temporarily out of stock
- Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5000 + | €0.30 | €1,500.00 |
*price indicative
- RS Stock No.:
- 177-7375
- Mfr. Part No.:
- TLHG4900
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| LED Colour | Green | |
| Product Type | LED | |
| Package Type | 3 mm (T-1) | |
| Maximum Forward Current | 30mA | |
| Mount Type | Through Hole | |
| Packaging | Ammo | |
| Forward Voltage | 3V | |
| Maximum Power Dissipation | 100mW | |
| Number of Pins | 2 | |
| Viewing Angle | ±16° | |
| Lens Dimensions | 4.5 x 3.2 mm | |
| LED Luminosity | 37 mcd | |
| Lens Shape | Round | |
| Dominant Wavelength | 575nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | TLH.49 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
LED Colour Green | ||
Product Type LED | ||
Package Type 3 mm (T-1) | ||
Maximum Forward Current 30mA | ||
Mount Type Through Hole | ||
Packaging Ammo | ||
Forward Voltage 3V | ||
Maximum Power Dissipation 100mW | ||
Number of Pins 2 | ||
Viewing Angle ±16° | ||
Lens Dimensions 4.5 x 3.2 mm | ||
LED Luminosity 37 mcd | ||
Lens Shape Round | ||
Dominant Wavelength 575nm | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series TLH.49 | ||
Automotive Standard No | ||
Vishay TLHx4xxx Series 3mm (T-1) Radial LEDs
The TLHx4xxx series, from Vishay, are high efficiency LEDs in a 3mm tinted diffused plastic package. Their wide viewing angle provides these LEDs with a high on-off contrast. Other suitable applications for the TLHx4xxx include; status lights, off/on indicator, background illumination, readout lights, maintenance lights and legend lights.
Features of the TLHx4xxx LEDs:
Standard 3mm package (T-1)
Small mechanical tolerances
Suitable for DC and high peak current
Wide viewing angle
Luminous intensity categorised
Red, Yellow, Green and Blue colour categorised
Visible Light LEDs, Vishay
Related links
- Vishay 3 V Green LED 3 mm (T-1) Through Hole TLH.49 TLHG4900
- Vishay 3 V Green LED 3 mm (T-1) Through Hole TLH.46 TLHG4605
- Vishay 3 V Green LED 3 mm (T-1) Through Hole TLH.42 TLHG4205
- Vishay 3 V Green LED 3 mm (T-1) Through Hole TLH.44 TLHG4401
- Vishay 3 V Green LED 5 mm (T-1 3/4) Through Hole TLH.54 TLHG5400
- Vishay 3 V Green Yellow LED 3 mm (T-1) Through Hole TLH TLHY4605
- Vishay 3 V Red LED 3 mm (T-1) Through Hole TLH.49 TLHR4900
- Vishay 2.6 V Green LED 3 mm (T-1) Through Hole TLH.42 TLHP42J2L1
