Broadcom 2 V Deep Red, Green, Orange, Red, Yellow, Amber LED 3 mm (T-1) Through Hole HLMP-Yxxx HLMP-Y601-J0000

Stock information currently inaccessible
RS Stock No.:
178-1549
Mfr. Part No.:
HLMP-Y601-J0000
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

LED Colour

Deep Red, Green, Orange, Red, Yellow, Amber

Product Type

LED

Package Type

3 mm (T-1)

Maximum Forward Current

60mA

Mount Type

Through Hole

Packaging

Bulk

Forward Voltage

2V

Maximum Power Dissipation

48mW

Number of Pins

2

Viewing Angle

45 °

Lens Dimensions

3 mm

LED Luminosity

680 mcd

Lens Shape

Round

Standards/Approvals

RoHS Compliant

Dominant Wavelength

627nm

Lens Colour

Red

Series

HLMP-Yxxx

Lens Finish

Non-Diffused

Automotive Standard

No

Avago HLMP-Yxxx Series LEDs


Avago Technologies' HLMP-Yxxx series consists of T-1 (3mm) LED lamps. These GaP/GaAsP lamps are designed for use in general purpose indicator and back lighting applications. Their optical design delivers a high light output with wide viewing angles. There are a variety of colour and intensity options for the HLMP-Yxxx series. Suitable applications for the HLMP-Yxxx LEDs include; status indicators, back lighting front panels, light pipe sources and lighted switches.

Features of the HLMP-Yxxx LEDs:

- Low power consumption

- High efficiency

- Versatile mounting on PCB or panel

- IC compatible

- Low current requirement

- Standard T-1 (3mm) package

Visible Light LEDs, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy