Broadcom 2 V Red, Yellow, Green LED 3 mm (T-1) Through Hole HLMP HLMP-1700-B00A2

Subtotal (1 reel of 2000 units)*

€704.00

(exc. VAT)

€866.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 8,000 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
2000 +€0.352€704.00

*price indicative

RS Stock No.:
178-3088
Mfr. Part No.:
HLMP-1700-B00A2
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

LED Colour

Red, Yellow, Green

Product Type

LED

Package Type

3 mm (T-1)

Maximum Forward Current

7mA

Mount Type

Through Hole

Packaging

Tape & Reel

Forward Voltage

2V

Maximum Power Dissipation

17.5mW

Number of Pins

2

Viewing Angle

50 °

Lens Dimensions

3.43 (Dia.) x 4.7 mm

LED Luminosity

2.1 mcd

Lens Shape

Circular

Standards/Approvals

RoHS Compliant

Dominant Wavelength

626nm

Lens Colour

Red

Series

HLMP

Lens Finish

Diffused, Tinted

Automotive Standard

No

Avago HLMP-4700/4719/4740/1700/1719/1790 Series LEDs in Right Angle Housing


This family of LEDs, from Avago Technologies, are available in T-1 (3mm) packages. They are low current LEDs lamps which are suitable for indicator applications.

These tinted and diffused LED lamps offer a low DC current due to their design. Suitable applications for these LEDs include; low power DC circuits, telecommunications indicators, portable equipment and keyboard indicators.

For the A1 and A2 option, the LEDs come in a black plastic right-angle housing. Available in a variety of colour options, they are designed for use as back panel diagnostic indicators and card edge logic status indicators.

This range includes HLMP-4700, HLMP-4719, HLMP-4740 HLMP-1700, HLMP-1719 and HLMP-1790 series.

Features of the HLMP-4700/4719/4740/1700/1719/1790 LED lamps:

- Low power

- High efficiency

- CMOS-MOS compatible

- TTL compatible

- Wide viewing angle

- Choice of package sizes (3mm and 5mm)

- Variety of colours

- Flush mounting onto PCB

- Side stackable

PCB LED Indicators, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy