Broadcom 1.9 V Green, Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-4000
- RS Stock No.:
- 178-1624
- Mfr. Part No.:
- HLMP-4000
- Manufacturer:
- Broadcom
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 178-1624
- Mfr. Part No.:
- HLMP-4000
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | Green, Red | |
| Maximum Forward Current | 50mA | |
| Package Type | 5 mm (T-1 3/4) | |
| Mount Type | Through Hole | |
| Packaging | Tape & Reel | |
| Number of LEDs | 2 | |
| Maximum Power Dissipation | 125mW | |
| Forward Voltage | 1.9V | |
| Number of Pins | 3 | |
| Viewing Angle | 65 ° | |
| LED Luminosity | 2.1 mcd, 4.2 mcd | |
| Lens Dimensions | 5 x 9.19 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 626nm | |
| Series | HLMP | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour Green, Red | ||
Maximum Forward Current 50mA | ||
Package Type 5 mm (T-1 3/4) | ||
Mount Type Through Hole | ||
Packaging Tape & Reel | ||
Number of LEDs 2 | ||
Maximum Power Dissipation 125mW | ||
Forward Voltage 1.9V | ||
Number of Pins 3 | ||
Viewing Angle 65 ° | ||
LED Luminosity 2.1 mcd, 4.2 mcd | ||
Lens Dimensions 5 x 9.19 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 626nm | ||
Series HLMP | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
Avago HLMP-40xx and HLMP-08xx Series LEDs
The HLMP-40xx and HLMP-08xx series, from Avago Technologies, are rectangular bi-colour LED lamps. The HLMP-40xx come in a T-1 3/4 package and the HLMP-08xx are in a 2 x 5mm rectangular package. These LEDs are three leaded bi-colour light sources which are suitable for a variety of applications where dual state illumination is required in the same package. They contain two LED chips which are mounted on a central common cathode lead. This allows for maximum on-axis viewability. Colours between the chips can be generated by independantly Pulse width modulating the LED chips.
Features of the HLMP-40xx and HLMP-08xx LEDs:
- Two colour operation
- Three leads with one common cathode
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 1.9 V Green, Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-4000
- Broadcom 1.9 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-3750
- Broadcom 1.9 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-3301
- Broadcom 1.9 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-EG30-NR000
- Broadcom 1.9 V Green Red LED 3 mm (T-1) Through Hole HLMP HLMP-1790-A0002
- Broadcom 1.9 V Red LED 5 mm (T-1 3/4) Through Hole HLMP-E HLMP-EG15-UX000
- Broadcom 1.9 V Red LED 5 mm (T-1 3/4) Through Hole HLMP-E HLMP-EG08-YZ000
- Broadcom 1.9 V Orange LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-D401
