Broadcom 1.9 V Red LED 5 mm (T-1 3/4) Through Hole HLMP-E HLMP-EG15-UX000

Subtotal (1 pack of 5 units)*

€1.05

(exc. VAT)

€1.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,595 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€0.21€1.05

*price indicative

Packaging Options:
RS Stock No.:
496-6184
Mfr. Part No.:
HLMP-EG15-UX000
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

LED

LED Colour

Red

Maximum Forward Current

50mA

Package Type

5 mm (T-1 3/4)

Mount Type

Through Hole

Forward Voltage

1.9V

Number of Pins

2

Viewing Angle

15 °

LED Luminous Flux

500 mLm

LED Luminosity

6.2 cd

Lens Dimensions

5 x 8.71 mm

Lens Shape

Round

Standards/Approvals

RoHS Compliant

Dominant Wavelength

626nm

Lens Colour

Clear

Lens Finish

Non-Diffused

Series

HLMP-E

Automotive Standard

No

Avago HLMP-ED/EG/EH/EL Series LEDs


The HLMP-EDxx, HLMP-EGxx, HLMP-EHxx and HLMP-ELxx series, from Avago Technologies, are extra high brightness LED lamps. This family of precision optical performance AllnGaP LEDs offer a high light output for readability in sunlight. They are also very reliable. The AllnGaP technology enables these LEDs to provide a stable light output over long periods of time.

The HLMP-ED/EG/EH/EL series are untinted LED lamps in T-1 3/4 (5mm) packages incorporating second generation optics. This produces a well defined spatial radiation pattern at specific viewing cone angles.

Made from an optical grade epoxy, the HLMP-ED/EG/EH/EL LEDs offer high temperature and high moisture resistance performance in outdoor signal and sign applications. It contains both uv-a and uv-b inhibitors to reduce the effects of long term exposure to direct sunlight.

Suitable applications for the HLMP-ED/EG/EH/EL include; traffic management, solar power signs and commercial outdoor advertising.

Features of the HLMP-ED/EG/EH/EL LEDs:

- Viewing angle: 15°, 23°, 30°

- High luminous output

- Superior resistance to moisture

Visible Light LEDs, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy