Broadcom 1.9 V Red LED 2012 Surface Chip LED HSMC-C170
- RS Stock No.:
- 178-1669
- Mfr. Part No.:
- HSMC-C170
- Manufacturer:
- Broadcom
Subtotal (1 reel of 4000 units)*
€560.00
(exc. VAT)
€680.00
(inc. VAT)
In Stock
- Plus 28,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.14 | €560.00 |
*price indicative
- RS Stock No.:
- 178-1669
- Mfr. Part No.:
- HSMC-C170
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | Red | |
| Package Type | 2012 | |
| Maximum Forward Current | 25mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 1.9V | |
| Maximum Power Dissipation | 60mW | |
| Number of Pins | 2 | |
| Viewing Angle | 170 ° | |
| Lens Dimensions | 2 x 1.25 x 0.8 mm | |
| LED Luminosity | 90 mcd | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 626nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | Chip LED | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour Red | ||
Package Type 2012 | ||
Maximum Forward Current 25mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 1.9V | ||
Maximum Power Dissipation 60mW | ||
Number of Pins 2 | ||
Viewing Angle 170 ° | ||
Lens Dimensions 2 x 1.25 x 0.8 mm | ||
LED Luminosity 90 mcd | ||
Lens Shape Rectangular | ||
Dominant Wavelength 626nm | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series Chip LED | ||
Automotive Standard No | ||
Avago HSMx-C170 Series LEDs
The HSMx-C170 series, from Avago Technologies, are surface mount (SMT) Chip LEDs. They have the widely used 2.0 x 1.25 mm foot-print with 0.8 mm profile.
The HSMx-C170 chip LEDs are designed in an industry standard package for ease of handling and use. Various different LED colours are available in nine compact, single colour packages. Suitable applications for the HSMx-C170 Chip LEDs include; keypad backlighting, push button backlighting, LCD backlighting, symbol backlighting and front panel indicators.
Features of the HSMx-C170 series:
- Compact package
- Industry standard 0805 footprint
- Viewing angle: 170°
- Compatible with IR solder
- Diffused optics
- Operating temperature range of -40°C to +85°C
- Various colours available
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 1.9 V Red LED 2012 Surface Chip LED HSMC-C170
- Broadcom 1.9 V Red LED 0603 Surface Chip LED HSMC-C191
- Broadcom 1.9 V Amber LED 2012 Surface Chip LED HSMA-C170
- Broadcom 1.9 V Amber LED 3216 Surface Chip LED HSMA-C150
- Broadcom 1.9 V Red LED 1606 Surface HSMC HSMC-C120
- Broadcom 1.9 V Red LED PLCC 2 Surface HSMx HSMC-A100-Q00J1
- Kingbright 1.9 V Red LED 2012 Surface KP-2012 KP-2012SURC
- Lite-On 2.6 V Red LED 2012 Surface CHIP LED 0805 LTST-C170EKT
